Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235001.MXP TTI: 0235001.HXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.4675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 031301.5MXP TTI: 031301.5HXP Littelfuse Availability: 800In Stock1,000 On Order Expected 10-Mar-27 Cartridge Fuses 250V 1.5A Slo-Blo | 800In Stock1,000 On Order Expected 10-Mar-27 | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||
Mfr: BK-MDL-8-R TTI: BK/MDL-8-R Eaton Electronics Availability: 11,000In StockCartridge Fuses SMALL DIM. FUSE | 11,000In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 47.8 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | BK-MDL-8-R | ||||||
Mfr: 0235002.MXP TTI: 0235002.HXP Littelfuse Availability: 1,250In Stock4,250 On Order Expected 01-Feb-27 Cartridge Fuses 250V 2A Fast Acting | 1,250In Stock4,250 On Order Expected 01-Feb-27 | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.649 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 60.3 mOhms | Bulk | |||||
Mfr: 0314030.MXP TTI: 0314030.HXP Littelfuse Availability: 800In Stock2,000 On Order Expected 23-Dec-26 Cartridge Fuses 250V 30A Fast Acting | 800In Stock2,000 On Order Expected 23-Dec-26 | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.83 mOhms | Bulk | ||||
Mfr: 0235001.MXP TTI: 0235001.MXP Littelfuse Availability: 2,500In StockCartridge Fuses 250V 1A Fast Acting | 2,500In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.467 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 153 mOhms | Bulk | |||||
Mfr: 0218001.MXP TTI: 0218001.MXP Littelfuse Availability: 6,600In StockCartridge Fuses 250V 1A Time Lag (Slo-Blo) | 6,600In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | |||||
Mfr: BK-MDL-1-1-2-R TTI: BK/MDL-1-1/2-R Eaton Electronics Availability: 4,900In StockCartridge Fuses SMALL DIM. FUSE | 4,900In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 22.7 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | BK-MDL-1-1-2-R | ||||||
Mfr: BK-MDA-5-R TTI: BK/MDA-5-R Eaton Electronics Availability: 1,300In StockCartridge Fuses SMALL DIM. FUSE | 1,300In Stock | MDA | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 380.49 A2 sec | Holder / Clip | Clip | 26.1 mOhms | Bulk | BK-MDA-5-R | ||||||
Mfr: 0326020.MXP TTI: 0326020.HXP Littelfuse Availability: 4,450In StockCartridge Fuses 250V 20A Slo-Blo | 4,450In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | 326020.HXP | |||
Mfr: 0229002.MXP TTI: 0229002.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 2A Slo-Blo | 1,300In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 69.75 mOhms | Bulk | ||||
Mfr: 0217008.MXP TTI: 0217008.HXP Littelfuse Availability: 800In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 800In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | |||||
Mfr: 0326030.MXP TTI: 0326030.HXP Littelfuse Availability: 900In StockCartridge Fuses 125V 30A 3AB Slo-Blo | 900In Stock | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0314012.MXP TTI: 0314012.HXP Littelfuse Availability: 4,500In StockCartridge Fuses 250V 12A Fast Acting | 4,500In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 570 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0218.100MXP TTI: 0218.100HXP Littelfuse Availability: 1,400In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 1,400In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.018 Ohms | Bulk | |||||
Mfr: 0239001.MXP TTI: 0239001.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250V 1A Slo-Blo | 4,800In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 11.295 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 296.5 mOhms | Bulk | |||||
Mfr: 0312005.MXP TTI: 0312005.HXP Littelfuse Availability: 4,800In StockCartridge Fuses 250V 5A Fast Acting | 4,800In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
Mfr: 0235005.MXP TTI: 0235005.MXP Littelfuse Availability: 1,250In StockCartridge Fuses 125V 5A Fast Acting | 1,250In Stock | 235 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 27.411 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.4 mOhms | Bulk | |||||
Mfr: 0313.250MXP TTI: 0313.250HXP Littelfuse Availability: 2,100In StockCartridge Fuses 250V .25A Slo-Blo 3AG | 2,100In Stock | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.27 Ohms | Bulk | |||||
Mfr: BK-AGC-1-4-R TTI: BK/AGC-1/4-R Eaton Electronics Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 776.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.2 mOhms | Bulk | BK-AGC-1-4-R | ||||
Mfr: 0477005.MXP TTI: 0477005.MXP Littelfuse Availability: 34,725In StockCartridge Fuses 500Vac 400Vdc TL 5A 5X20 | 34,725In Stock | 477 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 500 VAC | 400 VDC | 500 A | 76.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 Ohms | Bulk | ||||
Mfr: 0239002.MXP TTI: 0239002.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 2A Slo-Blo | 3,200In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 50.585 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 94.25 mOhms | Bulk | |||||
Mfr: BK-ABC-12-R TTI: BK/ABC-12-R Eaton Electronics Availability: 3,000In StockCartridge Fuses 12A 1/4X1-1/4 250VAC Fast acting Ceramic | 3,000In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 133.3 A2 sec | Holder / Clip | Clip | 6.8 mOhms | Bulk | BK-ABC-12-R | |||||
Mfr: 0313005.MXP TTI: 0313005.MXP Littelfuse Availability: 1,800In Stock3,000 On Order Expected 24-Mar-27 Cartridge Fuses 250V 5A Slo-Blo | 1,800In Stock3,000 On Order Expected 24-Mar-27 | 313 | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.35 mOhms | Bulk | |||||
Mfr: 02173.15MXP TTI: 02173.15HXP Littelfuse Availability: 2,500In Stock2,000 On Order Expected 16-Mar-27 Cartridge Fuses 250 V 3.15A 5x20mm Fast Acting | 2,500In Stock2,000 On Order Expected 16-Mar-27 | 217 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 17.72 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk |