Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KLKE-12-AT TTI: KLKE-12-AT Eaton Electronics Availability: 0In StockCartridge Fuses KLKE Family, 12 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, AT Terminal | 0In Stock | KLKE | Fuses | 12 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Cartridge | - 40 C | + 125 C | 12.5 mOhms | Bulk | ||||||
0In Stock | KLKE | Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 600 VAC | 600 VDC | 50 kA | Holder | Clip | - 40 C | + 125 C | 22.43 mOhms | Bulk | ||||||
Mfr: 0318004.MXP TTI: 0318004.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 467.5 mOhms | Bulk | ||||||
Mfr: 0235.200MXP TTI: 0235.200MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.0087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.15 Ohms | Bulk | |||||
Mfr: 023003.5MXP TTI: 023003.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Bulk | ||||
0In Stock | 229 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 464 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||
Mfr: BK-GBB-1-R TTI: BK/GBB-1-R Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 177.5 mOhms | Bulk | BK-GBB-1-R | ||||||
0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||||
0In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||||
Mfr: BK1-S501-500-R TTI: BK1/S501-500-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 500mA FA | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-500-R | |||||||||
Mfr: BK1-GMC-5-R TTI: BK1/GMC-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: BK1-GMD-1-R TTI: BK1/GMD-1-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 1A TD BK1 | 0In Stock | GMD | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-1-R | |||||||||
Mfr: BK1-GMD-2-5-R TTI: BK1/GMD-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses GMD 2.5A TD BK1 | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMD-2-5-R | |||||||||
Mfr: BK1-S505-8-R TTI: BK1/S505-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 8A TD | 0In Stock | S505 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-8-R | |||||||||
0In Stock | 326 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 120.95 mOhms | Bulk | ||||||||
Mfr: 051401.6MXP TTI: 051401.6MXP Littelfuse Availability: 0In StockCartridge Fuses 1.6A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 1.6 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | 1.92 A2 | Holder / Clip | Clip | - 55 C | + 125 C | 214 mOhms | Bulk | |||||
Mfr: 051406.3MXP TTI: 051406.3MXP Littelfuse Availability: 0In StockCartridge Fuses 6.3A 500VAC 3AB CARTRIDGE | 0In Stock | 514 | Ceramic Fuses | 6.3 A | Medium / Normal Blow | 3AB (6.3 mm x 32 mm) | 500 VAC | 5 kA | 13.5 A2 | Holder / Clip | Clip | - 55 C | + 125 C | 43 mOhms | Bulk | |||||
Mfr: BK-GDC-630MA TTI: BK/GDC-630MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .63A Time Delay | 0In Stock | GDC | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.33 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | BK-GDC-630MA | ||||||
0In Stock | 362 (8AG) | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: 0235.800MXP TTI: 0235.800MXP Littelfuse Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | 235 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 192 mOhms | Bulk | ||||||
0In Stock | LVSP | Specialty Fuses | 60 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Stud | Bolt Down | 585 uOhms | Box | ||||||||||
Mfr: 0216.160MXP TTI: 0216.160MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .16A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.349 Ohms | Bulk | |||||
Mfr: 02302.25MXP TTI: 02302.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||||
Mfr: 0225.750MXP TTI: 0225.750MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .75A Fast Acting | 0In Stock | 225 | Glass Fuses | 750 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.05 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 152 mOhms | Bulk |