MDP - Cartridge Fuses
140 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDP-V2-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 375 A2 sec | Axial | Axial | - 55 C | + 125 C | 3.5 mOhms | Bulk | |||
Mfr: BK-MDP-V2-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 622 A2 sec | Axial | Axial | - 55 C | + 125 C | 2.9 mOhms | Bulk | |||
Mfr: BK-MDP-V-2-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 622 A2 sec | Axial | Axial | - 55 C | + 125 C | 2.9 mOhms | Bulk | |||
Mfr: BK-MDP-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 8A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 125 A2 sec | Axial | Axial | - 55 C | + 125 C | 16.1 mOhms | Bulk | |||
0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 0.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.1 Ohms | Bulk | ||||
0In Stock | MDP | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 37.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
0In Stock | MDP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 23.1 mOhms | Bulk | ||||
Mfr: MDP-6-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 64 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.5 mOhms | Bulk | |||
0In Stock | MDP | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 53 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.5 mOhms | Bulk | ||||
Mfr: MDP-V-1-5-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.5A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 300 A2 sec | Axial | Axial | - 55 C | + 125 C | 5.3 mOhms | Bulk | |||
0In Stock | MDP | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 16 A2 sec | Axial | Axial | - 55 C | + 125 C | 48.5 mOhms | Bulk | ||||
Mfr: TR-MDP-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 375 A2 sec | Axial | Axial | - 55 C | + 125 C | 3.5 mOhms | Reel | |||
Mfr: TR-MDP-V-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.75A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 0.42 A2 sec | Axial | Axial | - 55 C | + 125 C | 520 mOhms | Reel | |||
Mfr: TR-MDP-V-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 87 A2 sec | Axial | Axial | - 55 C | + 125 C | 19.4 mOhms | Reel | |||
Mfr: TR-MDP-V-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 8A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 125 A2 sec | Axial | Axial | - 55 C | + 125 C | 16.1 mOhms | Reel | |||
Mfr: BK1-MDP-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 2A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 8.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | |||
Mfr: BK-MDP-V-20-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 20A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 375 A2 sec | Axial | Axial | - 55 C | + 125 C | 3.5 mOhms | Bulk | |||
Mfr: BK-MDP-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 1.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 285 mOhms | Bulk | |||
Mfr: BK-MDP-7-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 7A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 87 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19.4 mOhms | Bulk | |||
Mfr: BK-MDP-8-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 8A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.1 mOhms | Bulk | |||
Mfr: BK-MDP-V2-1-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 1.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 1.5 A2 sec | Axial | Axial | - 55 C | + 125 C | 285 mOhms | Bulk | |||
Mfr: BK-MDP-V2-12-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 12A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 360 A2 sec | Axial | Axial | - 55 C | + 125 C | 9.4 mOhms | Bulk | |||
Mfr: BK-MDP-V2-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 0.28 A2 sec | Axial | Axial | - 55 C | + 125 C | 9.1 Ohms | Bulk | |||
Mfr: BK-MDP-V2-6-25-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 6.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1 kA, 2 kA, 3 kA | 64 A2 sec | Axial | Axial | - 55 C | + 125 C | 22.5 mOhms | Bulk | |||
Mfr: BK-MDP-V2-750-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.75A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 32.72 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 0.42 A2 sec | Axial | Axial | - 55 C | + 125 C | 520 mOhms | Bulk |