MDL - Cartridge Fuses
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | ||||||||
Mfr: BK-MDL-1-16-R TTI: BK/MDL-1/16-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0046 A2 sec | Holder / Clip | Clip | 45.6 Ohms | Bulk | BK-MDL-1-16-R | ||||||
0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | MDL-1-4-R | |||||||
0In Stock | MDL | Glass Fuses | 40 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-MDL-40 | ||||||||||
Mfr: MDL-1-1-2-R TTI: MDL-1-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 156 mOhms | Bulk | MDL-1-1-2-R | |||||||
Mfr: MDL-7-1-2-R TTI: MDL-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-7-1-2-R | |||||||||
0In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 47.8 A2 sec | Holder / Clip | Clip | 15 mOhms | Bulk | ||||||||
Mfr: MDL-15-100 TTI: MDL-15/100 Eaton Electronics Availability: 0In StockCartridge Fuses .15A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-15-100 | ||||||||||
0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 11.498 A2 sec | Holder / Clip | Clip | 273 mOhms | Bulk | ||||||||
Mfr: BK-MDL-1-2-10-R TTI: BK/MDL-1-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 5.234 Ohms | Bulk | BK-MDL-1-2-10-R | |||||||
Mfr: BK-MDL-2-1-4-R TTI: BK/MDL-2-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | 96 mOhms | Bulk | BK-MDL-2-1-4-R | |||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: MDL-3-1-2-R TTI: MDL-3-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-1-2-R | |||||||||
0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: MDL-4-10-R TTI: MDL-4/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-4-10-R | |||||||||
0In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 32 A2 sec | Holder / Clip | Clip | 25 mOhms | Bulk | ||||||||
Mfr: MDL-8-10-R TTI: MDL-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-8-10-R | |||||||||
Mfr: BK-MDL-1-8-10-R TTI: BK/MDL-1-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | BK-MDL-1-8-10-R | ||||||||
Mfr: BK-MDL-2-10-R TTI: BK/MDL-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.314 A2 sec | Holder / Clip | Clip | 5.234 Ohms | Bulk | BK-MDL-2-10-R | ||||||
Mfr: MDL-1-2-10-R TTI: MDL-1-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-2-10-R | |||||||||
Mfr: BK/MDL-2-1/2EX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V COLOR BAND Single Light Blue | 0In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 63.1 A2 sec | Holder / Clip | Clip | 81 mOhms | Bulk | BK-MDL-2-1-2EX-R | ||||||
Mfr: BK/MDL-1/4VX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250mA 250V COLR BAND Single Light Green | 0In Stock | MDL | Glass Fuses | 250 mA | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 0.447 A2 sec | Holder / Clip | Clip | 3.208 Ohms | Bulk | BK-MDL-1-4VX-R | ||||||
Mfr: BK/MDL-3RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 3A 250V COLOR BAND Single Red | 0In Stock | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | BK-MDL-3RX-R | ||||||
Mfr: BK/MDL-3/4SX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses .75A 250V COLOR BAND Single Silver | 0In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | BK-MDL-3-4SX-R | ||||||
Mfr: BK/MDL-4GX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 4A 250V COLOR BAND Single Gold | 0In Stock | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 19.3 A2 sec | Holder / Clip | Clip | 38 mOhms | Bulk | BK-MDL-4GX-R |