GMA - Cartridge Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMA-3-15-R TTI: BK/GMA-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 A2 sec | Holder / Clip | Clip | 36 mOhms | Bulk | BK-GMA-3-15-R | ||||||
0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | ||||||||
Mfr: BK-GMA-2-5-R TTI: BK/GMA-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 4.9 A2 sec | Holder / Clip | Clip | 46 mOhms | Bulk | BK-GMA-2-5-R | ||||||
0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.7 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | ||||||||
Mfr: BK/GMA-V-8-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 125VAC 8A Axial Lead | Not Available Online | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Board Mount | Axial | 9 mOhms | Bulk | BK-GMA-V-8-R | ||||||
Mfr: BK1/GMA-500-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses GmA 500mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | BK1-GMA-500-R | ||||||
Mfr: BK1-GMA-63-R TTI: BK1/GMA-63-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 63mA FA BK1 | 0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-63-R | |||||||||
Mfr: BK1-GMA-125-R TTI: BK1/GMA-125-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 125mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | BK1-GMA-125-R | ||||||
Mfr: BK-GMA-1-25-R TTI: BK-GMA-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | |||||||
Mfr: BK-GMA-1-6-R TTI: BK-GMA-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 100 A | 2 A2 sec | Holder / Clip | Clip | 80 mOhms | Bulk | ||||||||
Mfr: BK-GMA-8-R TTI: BK-GMA-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 9 mOhms | Bulk | |||||||
Mfr: BK1-GMA-100-R TTI: BK1-GMA-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 100mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMA-4-R TTI: BK1-GMA-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 4A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMA-3-15-R TTI: BK1-GMA-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 315mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 A2 sec | Holder / Clip | Clip | 36 mOhms | Bulk | |||||||
Mfr: BK-GMA-V-1-5-R TTI: BK-GMA-V-1-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.6 A2 sec | Board Mount | Axial | 4 mOhms | Bulk | |||||||
Mfr: BK-GMA-V-3-R TTI: BK-GMA-V-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.8 A2 sec | Board Mount | Axial | 39 mOhms | Bulk | |||||||
Mfr: BK1-GMA-800-R TTI: BK1-GMA-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 800mA FA BK1 | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMA-1-25-R TTI: BK1-GMA-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 125mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | |||||||
Mfr: BK-GMA-V-2-R TTI: BK-GMA-V-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 3.1 A2 sec | Board Mount | Axial | 66 mOhms | Bulk | |||||||
Mfr: BK1-GMA-200-R TTI: BK1-GMA-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | |||||||
Mfr: BK1-GMA-3-5-R TTI: BK1-GMA-3-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 3.5A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMA-63-R TTI: BK1-GMA-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 63mA FA BK1 | 0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMA-750-R TTI: BK1-GMA-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 750mA FA BK1 | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |