313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 031302.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 269 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67.5 mOhms | Bulk | ||||
Mfr: 0313007.VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | ||||
Mfr: 0313.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.125AMP | 0In Stock | 313 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.152 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | ||||
Mfr: 0313.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.6AMP | 0In Stock | 313 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 912 mOhms | Bulk | ||||
Mfr: 031301.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 1.5AMP | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0313.040VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .040A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.0063 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 300 Ohms | Bulk | ||||
Mfr: 03132.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.75 mOhms | Bulk | ||||
Mfr: 0313.010VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .010A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 000121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313.500VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0313.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.5AMP | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0313001.VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | |||||
Mfr: 0313012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||
Mfr: 031302.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 2.5AMP | 0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||
Mfr: 031301.5HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0313.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 269 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67.5 mOhms | Bulk | |||||
Mfr: 0313.175MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.177 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.67 Ohms | Bulk | ||||
Mfr: 0313.031VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00303 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 430 Ohms | Bulk | ||||
Mfr: 031301.5VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 100 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 191 mOhms | Bulk | |||||
Mfr: 0313.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.375AMP | 0In Stock | 313 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.095 Ohms | Bulk | ||||
Mfr: 03136.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 6.25AMP | 0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||
Mfr: 0313.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.75AMP | 0In Stock | 313 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 621.5 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 269 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67.5 mOhms | Bulk | |||||
Mfr: 031301.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk |