312 - Cartridge Fuses
236 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0312.750VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.75AMP | 0In Stock | 312 | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.84 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 244.5 mOhms | Bulk | ||||
Mfr: 0312035.HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 35A FA 3AG Pb-FREE | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 7531 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 mOhms | Bulk | ||||
Mfr: 0312035.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V FA 3AG 35A Pb-FREE | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 7531 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 mOhms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
Mfr: 031201.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 82.5 mOhms | Bulk | ||||
Mfr: 0312035.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 35A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 35 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 7531 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 mOhms | Bulk | ||||
Mfr: 0312.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.5AMP | 0In Stock | 312 | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.483 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 498 mOhms | Bulk | ||||
Mfr: 0312.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.125AMP | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 0312008.TXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 8A Fast Acting 3AG | Not Available Online | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | ||||
Mfr: 0312.062HXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 03122.25MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 7.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.35 mOhms | Bulk | ||||
Mfr: 031201.8HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 82.5 mOhms | Bulk | ||||
Mfr: 0312.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 0.062AMP | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 03121.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AG 1.25AMP | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||
Mfr: 03121.75MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
Mfr: 03121.75HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.4 mOhms | Bulk | |||||
Mfr: 031201.8MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.8A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 3.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 82.5 mOhms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 118 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.8 mOhms | Bulk | |||||
Mfr: 0312.300HXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.0689 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.405 Ohms | Bulk | ||||
0In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||||
Mfr: 0312.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .150A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00550 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.13 Ohms | Bulk | ||||
Mfr: 03121.75VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.75A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 175 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | ||||
Mfr: 0312.062MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 62 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.000249 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 Ohms | Bulk | ||||
Mfr: 0312.125MXCCP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A FA 3AG CC PB-FREE | 0In Stock | 312 | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00289 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk |