230 - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.82 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | |||
Mfr: 0230001.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | |||
Mfr: 0230002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 30 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 69.75 mOhms | Bulk | |||
Not Available Online | 230 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1 kA | Board Mount | Axial | - 25 C | + 70 C | Bulk | |||||||
Mfr: 023001.5MXSSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2AG SB PT SLE PB-FREE 1.5A | Not Available Online | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | Board Mount | Axial | - 60 C | + 125 C | Bulk | ||||||
Mfr: 02301.25VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 16.8 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Bulk | |||
Mfr: 0230.750VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .750A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 2.95 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 343 mOhms | Bulk | |||
Mfr: 023001.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 1.5 AMP 250V SLO BLO | 0In Stock | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 250 VAC | 125 VDC | 10 kA | - 60 C | + 125 C | 107.7 mOhms | Bulk | |||||||
Not Available Online | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 69.2 mOhms | |||||||
Mfr: 0230.500VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.64 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 693.5 mOhms | Bulk | |||
Mfr: 0230007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 7 AMP 125V SLO BLO AXIAL | 0In Stock | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 125 VAC | 125 VDC | 60 A | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||||||
Mfr: 0230.600VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 1.75 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 480.5 mOhms | Bulk | |||
Mfr: 0230003.HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||
Mfr: 0230006.HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | ||||
Mfr: 0230004.HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 25.8 mOhms | Bulk | ||||
Mfr: 0230.250HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||
Mfr: 0230.375HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 1.1685 Ohms | Bulk | ||||
Mfr: 0230.600HXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 480.5 mOhms | Bulk | ||||
Mfr: 02302.25VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 39 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 56.65 mOhms | Bulk | |||
Mfr: 0230007.VXSP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 60 A | 464 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 11.595 mOhms | Bulk | |||
Mfr: 0230001.HXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 212 mOhms | Bulk | ||||
Mfr: 0230005.VXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||
Mfr: 023003.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 110 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.2 mOhms | Bulk | |||
Mfr: 0230006.MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | Board Mount | Axial | - 60 C | + 125 C | 14.1 mOhms | Bulk | ||||
Mfr: 02301.25MXSP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Bulk |