218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 02183.15VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3.15AMP | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||||||
Mfr: 0218005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Board Mount | Axial | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 0218004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 4AMP | 0In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 250 VAC | 40 A | - 55 C | + 125 C | 12.9 mOhms | Bulk | ||||||||
Mfr: 0218004.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | - 55 C | + 125 C | 12.9 mOhms | Bulk | |||||
Mfr: 0218.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.4AMP | 0In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 535 mOhms | Bulk | ||||||||
Mfr: 02183.15MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 02181.25TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | |||||
Mfr: 021802.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218010.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0218.063TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218.160TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 160mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk | |||||
Mfr: 0218.160MXF4P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 160mA T LBC | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 02183.15MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Radial TD LBC MM | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 250 VAC | 80 A | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||||||
Mfr: 0218.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.5AMP | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 370 mOhms | Bulk | ||||||||
0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | ||||||
Mfr: 0218.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: 0218.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.8AMP | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 81.3 mOhms | Bulk | ||||||||
Mfr: 0218004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Board Mount | Axial | - 55 C | + 125 C | 12.9 mOhms | Bulk | |||||
Mfr: 0218001.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 1A/250V (P) 5x20 C/CODE T LBC | 0In Stock | 218 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 61.3 mOhms | Bulk | ||||
Mfr: 0218.800TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.3 mOhms | Bulk | |||||
Mfr: 0218.040TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 40mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | |||||
Mfr: 02181.25MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 44.6 mOhms | Bulk | |||||
Mfr: 021801.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 65 A | Holder / Clip | Clip | - 55 C | + 125 C | 33.6 mOhms | Bulk | |||||
Mfr: 02183.15MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC 3.15A/250V (P) | 0In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk |