216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 8AMP | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | |||||
Mfr: 0216005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.3 mOhms | Reel | ||||
Mfr: 021606.3MXR8SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A CC Radial Fast Acting SP | 0In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0216004.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | ||||
Mfr: 0216.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.25AMP | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | |||||
Mfr: 0216002.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 76.4 mOhms | Bulk | |||||
Mfr: 02163.15MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0216.630TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 630mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 021602.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | |||||
Mfr: 0216.500TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 866 mOhms | Bulk | |||||
Mfr: 0216.250TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 250mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0135 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.35 Ohms | Bulk | ||||
Mfr: 0216.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
Mfr: 0216005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | |||||
Mfr: 0216005.MXR7SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 0216008.MXR9SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 64.315 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.3 mOhms | Bulk | ||||
Mfr: 02163.15TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 021602.5MXESPP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting 5x20 | Not Available Online | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 02163.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0216010.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 0216.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00546 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | ||||
Mfr: 0216004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 4AMP | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.65 mOhms | Bulk | |||||
Mfr: 0216.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.2AMP | 0In Stock | 216 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 Ohms | Bulk | |||||
Mfr: 021606.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 6.3AMP | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 0216.800VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.8AMP | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 295 mOhms | Bulk | |||||
Mfr: 0216004.MXR6SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A SP CC Radial Fast Acting | 0In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14.995 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 24.7 mOhms | Bulk |