213 - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 213 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | |||||||
Mfr: 021302.5MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.5 mOhms | Bulk | ||||
Mfr: 0213001.M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.5 mOhms | Bulk | ||||
Mfr: 0213.400XP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses .4 AMP 250V SLO BLO CART. | Not Available Online | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | |||||
Mfr: 02131.25MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.25A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.7 mOhms | Bulk | ||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Mfr: 021301.6M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Not Available Online | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.5 mOhms | ||||||
Not Available Online | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | 8 mOhms | |||||||
Mfr: 0213.250M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo | Not Available Online | 213 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.555 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||
Mfr: 0213002.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 45.2 mOhms | Bulk | ||||
Mfr: 0213.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .4A Slo-Blo | Not Available Online | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | ||||
Mfr: 0213001.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.5 mOhms | Bulk | ||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Mfr: 0213004.MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 4A Slo-Blo | Not Available Online | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | ||||
Mfr: 0213.500MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Bulk | ||||
Not Available Online | 213 | Glass Fuses | 3.15 A | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | |||||||||||
Not Available Online | 213 | Glass Fuses | 315 mA | 250 VAC | 35 A | - 55 C | + 125 C | 23.05 mOhms | |||||||||||
Mfr: 021301.6MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 02133.15M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A Slo-Blo | Not Available Online | 213 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 202 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 23.1 mOhms | Bulk | ||||
Mfr: 0213.630M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Slo-Blo | Not Available Online | 213 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 0213.630MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Slo-Blo | Not Available Online | 213 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.8 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 275 mOhms | Bulk |