Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S506-1-R TTI: BK1/S506-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 1A TD | 0In Stock | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-1-R | |||||||||
Mfr: BK1-S506-800-R TTI: BK1/S506-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-800-R | |||||||||
Mfr: BK/S506-15-R TTI: BK/S506-15-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 15A TD | Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-S506-15-R | |||||||||
Mfr: 0326.800MXP TTI: 0326.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 572.5 mOhms | Bulk | |||||
Mfr: BK1-S501-8-R TTI: BK1/S501-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 8A FA | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-8-R | |||||||||
Mfr: FWA-25A10F TTI: FWA-25A10F Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 25Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | 220 A2 sec | Holder | Clip | Bulk | |||||||
Mfr: 03181.25MXP TTI: 03181.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk | ||||||
0In Stock | MDQ | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 374 mOhms | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 15 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | 5 mOhms | Bulk | |||||||||
Mfr: BK-GMC-630-R TTI: BK/GMC-630-R Eaton Electronics Availability: 0In StockCartridge Fuses 630mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 246 mOhms | Bulk | BK-GMC-630-R | |||||||
Mfr: BK-1A1120-09-R TTI: BK/1A1120-09-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | 1A1120 | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1120-09-R | ||||||||||||
Mfr: BK-GMC-1-6-R TTI: BK/GMC-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 5.8 A2 sec | Holder / Clip | Clip | 67 mOhms | Bulk | BK-GMC-1-6-R | ||||||
Mfr: BK-GMC-200-R TTI: BK/GMC-200-R Eaton Electronics Availability: 0In StockCartridge Fuses 200mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 200 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 1.395 Ohms | Bulk | BK-GMC-200-R | |||||||
Mfr: BK-GMC-125-R TTI: BK/GMC-125-R Eaton Electronics Availability: 0In StockCartridge Fuses 125mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.014 A2 sec | Holder / Clip | Clip | 3.4 Ohms | Bulk | BK-GMC-125-R | ||||||
Mfr: BK-GMD-150-R TTI: BK/GMD-150-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 150 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 6.065 Ohms | Bulk | BK-GMD-150-R | |||||||
Mfr: BK-GMD-1-6-R TTI: BK/GMD-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 27 A2 sec | Holder / Clip | Clip | 124 mOhms | Bulk | BK-GMD-1-6-R | ||||||
Mfr: BK-GMD-630-R TTI: BK/GMD-630-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 629 mOhms | Bulk | BK-GMD-630-R | |||||||
Mfr: 0318005.MXP TTI: 0318005.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 50 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 22.4 mOhms | Bulk | |||||
Mfr: BK-MDL-4-10-R TTI: BK/MDL-4/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-4-10-R | ||||||||
Mfr: 03181.25MXP TTI: 03181.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk | |||||
Mfr: BK-ABC-V-10-R TTI: BK/ABC-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VDC 10A Axial Lead | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | 11 mOhms | Bulk | BK-ABC-V-10-R | ||||||
0In Stock | AGW | Glass Fuses | 4 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 7.3 A2 sec | Holder / Clip | Clip | 20.7 mOhms | Bulk | ||||||||
0In Stock | GMC | Glass Fuses | 300 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 0313.062MXP TTI: 0313.062MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 62 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.021 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120 Ohms | Bulk | |||||
Mfr: 0229.250MXP TTI: 0229.250MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo 2AG | 0In Stock | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 0.216 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk |