Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216.125MXP TTI: 0216.125MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00546 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 0235.400HXEP TTI: 0235.400HXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Fast Acting | 0In Stock | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.058 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.075 Ohms | Bulk | |||||
0In Stock | 375 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | |||||||
0In Stock | 215 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 22.29 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38.55 mOhms | Bulk | ||||||
0In Stock | 326 | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 47.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.7 mOhms | Bulk | ||||||
Mfr: 0216.050MXP TTI: 0216.050MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .05A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00019 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.9 Ohms | Bulk | |||||
Mfr: BK-GDC-100MA TTI: BK/GDC-100MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .1A Time Delay | 0In Stock | GDC | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.045 A2 sec | Holder / Clip | Clip | 2.8 Ohms | Bulk | BK-GDC-100MA | ||||||
Mfr: 0235.500MXP TTI: 0235.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.059 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 426.5 mOhms | Bulk | |||||
0In Stock | LVSP | Specialty Fuses | 20 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Holder | Clip | 1.213 mOhms | Box | ||||||||||
0In Stock | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.22 mOhms | Bulk | ||||||
Mfr: 0312.175HXP TTI: 0312.175HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00960 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 85.55 mOhms | Bulk | |||||
Mfr: 03121.25MXP TTI: 03121.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 312 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.145 Ohms | Bulk | |||||
0In Stock | GDB | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.6 A2 sec | Holder / Clip | Clip | 125 mOhms | Bulk | BK-GDB-1A | |||||||
0In Stock | LVSP | Specialty Fuses | 5 A | Time Delay / Slow Blow | 600 VAC | 200 kA | Holder | Clip | 2.83 mOhms | Box | ||||||||||
Mfr: BK-GDB-315MA TTI: BK/GDB-315MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .315A Fast Acting | 0In Stock | GDB | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.58 A2 sec | Holder / Clip | Clip | 3.1 Ohms | Bulk | BK-GDB-315MA | ||||||
Mfr: FWC-30A10F TTI: FWC-30A10F Bussmann / Eaton Availability: 0In StockCartridge Fuses 30A 600Vac FUSE | 0In Stock | FWC_10F 600V | Specialty Fuses | 30 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VAC | 600 VDC | Holder | Clip | Bulk | |||||||||
Mfr: 0233007.MXP TTI: 0233007.MXP Littelfuse Availability: 0In StockCartridge Fuses 125V 7A 5X20mm UL LBC | 0In Stock | 233 | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 157.31 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: 0874.200MXEP TTI: 0874.200MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .200.A 3.6X10 FA PT | 0In Stock | 874 | Ceramic Fuses | 200 mA | Fast Blow | 3.6 mm x 10 mm | 250 VAC | 50 A | 0.0165 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 920 mOhms | Bulk | |||||
Mfr: 0325020.MXDP TTI: 0325020.MXDP Littelfuse Availability: 0In StockCartridge Fuses 250V SB PT 3AB PB-FREE 20A | 0In Stock | 325 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 1900 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0218002.VXP TTI: 0218002.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20MM (P) 2AMP | 0In Stock | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||||||
Mfr: 0324020.MX280P TTI: 0324020.MX280P Littelfuse Availability: 0In StockCartridge Fuses 280V 20A 3AB BC Fast Acting | 0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: BK1-S505-2-R TTI: BK1/S505-2-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 2A TD | 0In Stock | S505 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-2-R | |||||||||
Mfr: 0688030.MXP TTI: 0688030.MXP Littelfuse Availability: 0In StockCartridge Fuses 30A 70VDC 6X25 Fuse | 0In Stock | 688 | Ceramic Fuses | 30 A | Medium / Normal Blow | 6 mm x 25 mm | 250 VAC | 70 VDC | 2.5 kA | 4200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.1 mOhms | Bulk | ||||
Mfr: 02301.25DRT1P TTI: 02301.25DRT1P Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Board Mount | Axial | - 60 C | + 125 C | 146 mOhms | Reel | |||||
Mfr: BK-GDA-6-3A TTI: BK/GDA-6.3A Eaton Electronics Availability: 0In StockCartridge Fuses 250V 6.3A Fast Acting | 0In Stock | GDA | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-GDA-6-3A |