Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S501-10-R TTI: BK1/S501-10-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-10-R | |||||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | 179 mOhms | Bulk | BK-AGA-1 | |||||||
Mfr: 0318003.MXP TTI: 0318003.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 42.65 mOhms | Bulk | ||||||
Mfr: BK-S505H-V-3-15-R TTI: BK-S505H-V-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 250Vac 3.15A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | 43.55 A2 sec | Board Mount | Axial | 31 mOhms | Bulk | BK-S505H-V-3-15-R | |||||
Mfr: BK1-HTC-150M TTI: BK1/HTC-150M Eaton Electronics Availability: 0In StockCartridge Fuses SNAPON CVR HTC-10M | 0In Stock | HTC | Accessories | Snap-In | Bulk | BK1-HTC-150M | ||||||||||||||
Mfr: BK1-S501-1-R TTI: BK1/S501-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 1A FA | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-1-R | |||||||||
Mfr: BK1-S505-6-3-R TTI: BK1/S505-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses S505 6.3A TD | 0In Stock | S505 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S505-6-3-R | |||||||||
Mfr: 0318.187MXP TTI: 0318.187HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Axial Fast Acting 3AG | 0In Stock | 318 | Glass Fuses | 187 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.42 Ohms | Bulk | ||||||
Mfr: BK-AGC-4-10-R TTI: BK/AGC-4/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 400 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-4-10-R | |||||
Mfr: BK-GBB-5-R TTI: BK/GBB-5-R Eaton Electronics Availability: 0In StockCartridge Fuses CERAMIC VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | 21.25 mOhms | Bulk | BK-GBB-5-R | ||||||
Mfr: BK-AGC-3-2-10-R TTI: BK/AGC-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | 0.00435 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-3-2-10-R | ||||
0In Stock | AGW | Glass Fuses | 30 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 1 kA | 2745 A2 sec | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-315-R TTI: BK1/GMA-315-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 315mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-315-R | |||||||||
Mfr: BK1-S500-32-R TTI: BK1/S500-32-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 32MA | 0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S500-32-R | |||||||||
Not Available Online | GDB | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.6 A2 sec | Holder / Clip | Clip | 66 mOhms | Bulk | GDB-1-6A | |||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
0In Stock | GDB | Glass Fuses | Fast Blow | Bulk | ||||||||||||||||
Mfr: BK1-S501-2-5-R TTI: BK1/S501-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 2.5A FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-2-5-R | |||||||||
Mfr: BK1-S506-1-R TTI: BK1/S506-1-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 1A TD | 0In Stock | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-1-R | |||||||||
Mfr: BK1-S506-800-R TTI: BK1/S506-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 800mA TD | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-800-R | |||||||||
Mfr: BK/S506-15-R TTI: BK/S506-15-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S506 15A TD | Not Available Online | S506 | Glass Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK-S506-15-R | |||||||||
Mfr: 0326.800MXP TTI: 0326.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 800 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 572.5 mOhms | Bulk | |||||
Mfr: BK1-S501-8-R TTI: BK1/S501-8-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 8A FA | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-8-R | |||||||||
Mfr: FWA-25A10F TTI: FWA-25A10F Bussmann / Eaton Availability: 0In StockCartridge Fuses 150V 25Arms Semiconductor | 0In Stock | FWA_10F | Specialty Fuses | 25 A | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 150 VAC | 150 VDC | 100 kA | 220 A2 sec | Holder | Clip | Bulk | |||||||
Mfr: 03181.25MXP TTI: 03181.25MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 7.145 Ohms | Bulk |