Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | F02A | Glass Fuses | 15 A | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Bulk | |||||||||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.19 A2 sec | Holder / Clip | Clip | 788 mOhms | Bulk | BK1/ABC-12-R BK1-ABC-12-R BK-ABC-12-R | ||||||
Mfr: 0828030.ZXISOP TTI: 0828030.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 30A | 0In Stock | 828 | Glass Fuses | 30 A | Medium / Normal Blow | 1 kVDC | 10 kA | 1500 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 2.9 mOhms | Tray | ||||||
0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 550.8 A2 sec | Holder / Clip | Clip | 3.66 mOhms | Bulk | |||||||
0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.525 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 198 mOhms | Bulk | ||||||
Mfr: 0230005.MXP TTI: 0230005.HXP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Slo-Blo 2AG | 0In Stock | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 267 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 18.6 mOhms | Bulk | ||||
Mfr: 0225005.MXUP TTI: 0225005.HXUP Littelfuse Availability: 0In StockCartridge Fuses 125V 5A Fast Acting | 0In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 125 VAC | 500 A | 17 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 18.6 mOhms | Bulk | |||||
Mfr: BK-GMC-V-2-R TTI: BK/GMC-V-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | 43 mOhms | Bulk | BK-GMC-V-2-R | |||||||
Mfr: 0322012.MXP TTI: 0322012.MXP Littelfuse Availability: Not Available OnlineCartridge Fuses 65V 12A Fast Acting | Not Available Online | 322 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 65 VAC | 65 VDC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 021606.3MXESPP TTI: 021606.3MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 56.43 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||||
Mfr: FWP-50A14F TTI: FWP-50A14F Bussmann / Eaton Availability: 0In StockCartridge Fuses 660V 50Arms Semiconductor | 0In Stock | FWP-14F | Specialty Fuses | 50 A | Fast Blow | 14 mm x 51 mm | 800 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
0In Stock | 313 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.22 mOhms | Bulk | ||||||
Mfr: BK-S505-1-6-R TTI: BK/S505-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S505 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 6.78 A2 sec | Holder / Clip | Clip | 70 mOhms | Bulk | BK-S505-1-6-R | ||||||
Mfr: BK-S501-3-15-R TTI: BK/S501-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | BK-S501-3-15-R | ||||||
Mfr: BK-S501-4-R TTI: BK/S501-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14 A2 sec | Holder / Clip | Clip | 27 mOhms | Bulk | BK-S501-4-R | ||||||
0In Stock | 325 | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 60.5 mOhms | Bulk | |||||||
Mfr: BK1-S501-100-R TTI: BK1/S501-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-100-R | |||||||||
Mfr: S505-1.25-R TTI: S505-1.25-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses S505 1.25A | Not Available Online | S505 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S505-1-25-R | |||||||||
Mfr: BK-GMC-315-R TTI: BK/GMC-315-R Eaton Electronics Availability: 0In StockCartridge Fuses 315mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 685 mOhms | Bulk | BK-GMC-315-R | |||||||
Mfr: BK-GMD-800-R TTI: BK/GMD-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.6 A2 sec | Holder / Clip | Clip | 447.5 mOhms | Bulk | BK-GMD-800-R | ||||||
Mfr: BK-AGC-V-1-R TTI: BK/AGC-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 3.24 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | BK-AGC-V-1-R | ||||
Mfr: BK1-S506-100-R TTI: BK1/S506-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 100mA TD | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK1-S506-100-R | ||||||||
Mfr: BK1-S506-200-R TTI: BK1/S506-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 200mA TD | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-200-R | |||||||||
Mfr: BK1-S506-400-R TTI: BK1/S506-400-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-400-R |