Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | |||||||
0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.24 Ohms | Bulk | ||||||
Mfr: 0312.375MXP TTI: 0312.375HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AG | 0In Stock | 312 | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 825 mOhms | Bulk | |||||
Mfr: 023903.5MXP TTI: 023903.5MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 TL UL LBC RoHS 3.5A | 0In Stock | 239 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 128.05 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
Mfr: 0828015.ZXISOP TTI: 0828015.ZXISOP Littelfuse Availability: 0In StockCartridge Fuses 1KV BOLT DOWN TERMINAL 15A | 0In Stock | 828 | Glass Fuses | 15 A | Medium / Normal Blow | 1 kVDC | 10 kA | 190 A2 sec | Board Mount | Bolt Down | - 55 C | + 125 C | 7.65 mOhms | Tray | ||||||
Mfr: TR1-2410TD7-R TTI: TR1-2410TD7-R Eaton Electronics Availability: 0In StockCartridge Fuses 2410 SMD time-delay fuse, 7A | 0In Stock | 2410T | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 250 VAC | 60 VDC | 50 A | Board Mount | - 55 C | + 125 C | 8.7 mOhms | Reel | |||||||
Mfr: BK-S505H-V-16-RR TTI: BK-S505H-V-16-R Eaton Electronics Availability: 0In StockCartridge Fuses 16A 600V TIME DELAY | 0In Stock | Bulk | ||||||||||||||||||
Mfr: BK-GMA-1-6-R TTI: BK/GMA-1.6-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.6A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 2 A2 sec | Holder / Clip | Clip | 80 mOhms | Bulk | BK-GMA-1-6-R | ||||||
Mfr: BK-1A3400-12-R TTI: BK/1A3400-12-R Eaton Electronics Availability: 0In StockCartridge Fuses 13/32'' FUSE CLIP | 0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Through Hole | Bulk | BK-1A3400-12-R | |||||||||||||
Mfr: 0318004.MXP TTI: 0318004.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 28.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.25 mOhms | Bulk | |||||
Mfr: BK-GDB-500MA TTI: BK/GDB-500MA Eaton Electronics Availability: 0In StockCartridge Fuses 250V .5A Fast Acting | 0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.18 A2 sec | Holder / Clip | Clip | 260 mOhms | Bulk | BK-GDB-500MA | ||||||
Mfr: 0312025.MXP TTI: 0312025.HXP Littelfuse Availability: 0In StockCartridge Fuses 32V 25A Fast Acting | 0In Stock | 312 | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2041 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 51.3 mOhms | Bulk | |||||
Mfr: BK-ABC-3-R TTI: BK/ABC-3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 6.55 A2 sec | Holder / Clip | Clip | 47 mOhms | Bulk | BK-ABC-3-R | |||||
Mfr: 0216010.MXEP TTI: 0216010.MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.9 mOhms | Bulk | |||||
Mfr: 0313.800HXP TTI: 0313.800HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 554 mOhms | Bulk | |||||
Mfr: 0312008.MXP TTI: 0312008.MXP Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting | 0In Stock | 312 | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 166 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.2 mOhms | Bulk | |||||
Mfr: 0318001.HXP TTI: 0318001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Axial Fast Acting | 0In Stock | 318 | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.76 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | |||||
Mfr: 0208003.MXEP TTI: 0208003.MXEP Littelfuse Availability: 0In StockCartridge Fuses 350V 3A FA PT 2AG PB-FREE | 0In Stock | 208 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 4.62 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 31.7 mOhms | Bulk | |||||
Mfr: AGC-7-1-2-R TTI: AGC-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 216 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | AGC-7-1-2-R | ||||
Mfr: 022402.5HXP TTI: 022402.5HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Fast Acting | 0In Stock | 224 | Glass Fuses | 2.5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 3.82 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 37.2 mOhms | Bulk | ||||
Mfr: 0312007.VXP TTI: 0312007.VXP Littelfuse Availability: 0In StockLimited Supply Cartridge Fuses 250V FA 3AG 7AMP | 0In StockLimited Supply | 312 | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 81 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.6 mOhms | Bulk | |||||
Mfr: BK-S520-V-15-R TTI: BK-S520-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses 15A 420V FAST ACTING | 0In Stock | S520 | Ceramic Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 420 VAC | 1.5 kA | 220 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.8 mOhms | Bulk | |||||
Mfr: 02161.25MXP TTI: 02161.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: BK-GMD-4-R TTI: BK/GMD-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 300 A2 sec | Holder / Clip | Clip | 48 mOhms | Bulk | BK-GMD-4-R | ||||||
Mfr: MDL-3-10-R TTI: MDL-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.412 A2 sec | Holder / Clip | Clip | 2.046 Ohms | Bulk | MDL-3-10-R |