S506 - Cartridge Fuses
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S506-1-6-R | ||||||||||
Mfr: BK1-S506-3-15-R TTI: BK1/S506-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 3.5A TD | 0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 18.5 mOhms | Bulk | BK1-S506-3-15-R | |||||||
Mfr: S506-100-R TTI: S506-100-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 100mA TD 5-IN | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S506-800-R TTI: BK/S506-800-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.78 A2 sec | Holder / Clip | Clip | 129 mOhms | Bulk | BK-S506-800-R | ||||||
Mfr: BK1-S506-250-R TTI: BK1/S506-250-R Eaton Electronics Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S506-250-R | |||||||||
0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S506-315-R TTI: BK/S506-315-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.621 A2 sec | Holder / Clip | Clip | 450 mOhms | Bulk | BK-S506-315-R | ||||||
Mfr: BK-S506-200-R TTI: BK/S506-200-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.114 A2 sec | Holder / Clip | Clip | 1 Ohms | Bulk | BK-S506-200-R | ||||||
0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | S506-2-5-R | ||||||||||
0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | S506 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK/S506-80-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 80 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 4.42 Ohms | Bulk | BK-S506-80-R | |||||||
Mfr: BK/S506-V-10-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 250V 10A Time Delay Axial | Not Available Online | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 420 A2 sec | Board Mount | Axial | 5 mOhms | Bulk | BK-S506-V-10-R | ||||||
Mfr: TR2/S506-V-32-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 32mA 250V TD 5x20 Glass | 0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0051 A2 sec | Board Mount | Axial | 21 Ohms | Reel | |||||||
0In Stock | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 142.5 A | Holder / Clip | Clip | 9.85 mOhms | Bulk | ||||||||
Mfr: BK-S506-10-R TTI: BK-S506-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 450 A2 sec | Holder / Clip | Clip | 5 mOhms | Bulk | |||||||
0In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||||
0In Stock | S506 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0051 A | Holder / Clip | Clip | 21 Ohms | Bulk | ||||||||
0In Stock | S506 | Bulk | ||||||||||||||||||
Mfr: BK-S506-12-5-R TTI: BK-S506-12-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12.5A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | 1019.5 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | |||||||
Mfr: BK1-S506-630-R TTI: BK1-S506-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 630mA TD | 0In Stock | S506 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |