S501 - Cartridge Fuses
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S501-8-R TTI: BK-S501-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 9 mOhms | Bulk | |||||||
Mfr: BK1-S501-3-15-R TTI: BK1-S501-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 315mA FA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 Sec | Holder / Clip | Clip | 37 mOhms | Bulk | ||||||
Mfr: BK1-S501-6-3-R TTI: BK1-S501-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 63mA FA | 0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 A | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||
0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S501-2-5-R TTI: BK1-S501-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 2.5A FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S501-200-R TTI: BK1-S501-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 200mA FA | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S501-100-R TTI: BK1-S501-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S501-50-R TTI: BK1-S501-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 50mA FA | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: S501-3-15-R TTI: S501-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | |||||||
0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S501-50-R TTI: BK-S501-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .05A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0017 A2 sec | Holder / Clip | Clip | 157.5 Ohms | Bulk | ||||||
Mfr: BK-S501-500-R TTI: BK-S501-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.038 A2 sec | Holder / Clip | Clip | 460 mOhms | Bulk | ||||||
Mfr: S501-6-3-R TTI: S501-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | |||||||
Mfr: BK-S501-1-R TTI: BK-S501-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 231 mOhms | Bulk | |||||||
Mfr: BK-S501-10-R TTI: BK-S501-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.146 A2 sec | Holder / Clip | Clip | 231 mOhms | Bulk | ||||||
Mfr: BK-S501-2-R TTI: BK-S501-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 2 A2 sec | Holder / Clip | Clip | 73 mOhms | Bulk | ||||||
Mfr: BK-S501-200-R TTI: BK-S501-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.02 A2 sec | Holder / Clip | Clip | 6 Ohms | Bulk | ||||||
Mfr: BK-S501-100-R TTI: BK-S501-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0017 A2 sec | Holder / Clip | Clip | 20 Ohms | Bulk | ||||||
Mfr: BK1-S501-100MA TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S501 | |||||||||||||||||
Mfr: BK1-S501-315MA TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S501 | |||||||||||||||||
Not Available Online | S501 | ||||||||||||||||||
Mfr: BK1-S501-630MA TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses | Not Available Online | S501 | |||||||||||||||||
Not Available Online | S501 | ||||||||||||||||||
Not Available Online | S501 |