MDA - Cartridge Fuses
180 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 125 VDC | 10 kA | 1096.7 A2 sec | Holder / Clip | Clip | 2.465 mOhms | Bulk | BK-MDA-B-30-R | ||||||
0In Stock | MDA | Ceramic Fuses | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 125 VDC | 1.5 kA, 10 kA | Board Mount | Axial | 4.065 mOhms | Bulk | BK-MDA-BV-25-R | ||||||||
0In Stock | MDA | Ceramic Fuses | Time Delay / Slow Blow | 6.35 mm x 31.75 mm | 250 VAC | 125 VDC | 1.5 kA, 10 kA | Board Mount | Axial | 4.065 mOhms | Reel | |||||||||
Mfr: BK-MDA-3-4-R TTI: BK-MDA-3-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .75A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 750 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 855.5 mOhms | Bulk | ||||||||
Mfr: BK-MDA-6-1-4-R TTI: BK-MDA-6-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.25A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | |||||||
Mfr: BK-MDA-1-2-R TTI: BK-MDA-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.53 A2 sec | Holder / Clip | Clip | 1.925 Ohms | Bulk | |||||||
Mfr: BK-MDA-1-1-2-R TTI: BK-MDA-1-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 27.5 A2 sec | Holder / Clip | Clip | 258.5 mOhms | Bulk | |||||||
Mfr: BK-MDA-1-1-4-R TTI: BK-MDA-1-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.25A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDA-2-1-2-R TTI: MDA-2-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDA-3-2-10-R TTI: MDA-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-MDA-2-1-2-R TTI: BK-MDA-2-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 31.79 A2 sec | Holder / Clip | Clip | 66.85 mOhms | Bulk | |||||||
Mfr: BK-MDA-V-20-R TTI: BK-MDA-V-20-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 20A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 483.45 A2 sec | Board Mount | Axial | 3.58 mOhms | Bulk | ||||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.53 A2 sec | Holder / Clip | Clip | 1.925 Ohms | Bulk | ||||||||
Mfr: BK-MDA-7-R TTI: BK-MDA-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 7 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 638.33 A2 sec | Holder / Clip | Clip | 16.9 mOhms | Bulk | |||||||
Mfr: BK-MDA-3-2-10-R TTI: BK-MDA-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.2A 250V TIME DELAY | 0In Stock | MDA | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | MDA | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.53 A2 sec | Holder / Clip | Clip | 1.925 Ohms | Bulk | MDA-1-2-R | |||||||
Mfr: MDA-1-1-4-R TTI: MDA-1-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDA-6-1-4-R TTI: MDA-6-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses MDA 6-1/4A BUSS TD | 0In Stock | MDA | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDA-1-1-2-R TTI: MDA-1-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 1.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 27.5 A2 sec | Holder / Clip | Clip | 258.5 mOhms | Bulk | |||||||
Not Available Online | MDA | |||||||||||||||||||
Not Available Online | MDA | |||||||||||||||||||
Not Available Online | MDA | |||||||||||||||||||
Not Available Online | MDA | |||||||||||||||||||
Not Available Online | MDA |