GMA - Cartridge Fuses
184 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-GMA-315-R TTI: BK1/GMA-315-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 315mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMA-315-R | |||||||||
Mfr: BK1-GMA-1-25-R TTI: BK1/GMA-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | BK1-GMA-1-25-R | ||||||
Mfr: BK1-GMA-3-15-R TTI: BK1/GMA-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 A2 sec | Holder / Clip | Clip | 36 mOhms | Bulk | BK1-GMA-3-15-R | ||||||
0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | ||||||||
Mfr: GMA-3-15-R TTI: GMA-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 Sec | Holder / Clip | Clip | 36 mOhms | Bulk | GMA-3-15-R | ||||||
Mfr: BK-GMA-3-15-R TTI: BK/GMA-3.15-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.15A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 9.7 A2 sec | Holder / Clip | Clip | 36 mOhms | Bulk | BK-GMA-3-15-R | ||||||
0In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 280 A2 sec | Holder / Clip | Clip | 6 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.48 A2 sec | Holder / Clip | Clip | 163 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | GMA-3-5-R | ||||||||||
0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | ||||||||
Mfr: BK-GMA-3-5-R TTI: BK/GMA-3.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 13 A2 sec | Holder / Clip | Clip | 30 mOhms | Bulk | BK-GMA-3-5-R | ||||||
0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | ||||||||
Mfr: BK1-GMA-7-R TTI: BK1/GMA-7-R Eaton Electronics Availability: 0In StockCartridge Fuses GmA 7A FA BK1 | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12.5 mOhms | Bulk | BK1-GMA-7-R | ||||||
0In Stock | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | 90 mOhms | Bulk | GMA-1-5-R | ||||||||
0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMA-1-6-R | ||||||||||
0In Stock | GMA | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.019 A2 sec | Holder / Clip | Clip | 906 mOhms | Bulk | ||||||||
Mfr: BK-GMA-800-R TTI: BK/GMA-800-R Eaton Electronics Availability: 0In StockCartridge Fuses 800mA 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.7 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | BK-GMA-800-R | ||||||
0In Stock | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | 8.8 A2 sec | Holder / Clip | Clip | 39 mOhms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GMA-2-5-R TTI: BK/GMA-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 2.5A 250V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 4.9 A2 sec | Holder / Clip | Clip | 46 mOhms | Bulk | BK-GMA-2-5-R | ||||||
0In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.001 A2 sec | Holder / Clip | Clip | 2.5 Ohms | Bulk | ||||||||
0In Stock | GMA | Glass Fuses | 600 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |