AGC - Cartridge Fuses
519 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-V-1-10-R TTI: BK/AGC-V-1/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.001 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 12.565 Ohms | Bulk | BK-AGC-V-1-10-R | ||||
Mfr: BK-AGC-6-1-4-R TTI: BK/AGC-6-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 6.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 200 A | 0.0148 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-6-1-4-R | ||||
Mfr: BK-AGC-2-10-R TTI: BK/AGC-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.008 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.36 Ohms | Bulk | BK-AGC-2-10-R | ||||
Mfr: BK-AGC-2-1-4-R TTI: BK/AGC-2-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 22.832 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 67 mOhms | Bulk | BK-AGC-2-1-4-R | ||||
Mfr: BK-AGC-V-10-R TTI: BK/AGC-V-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 10A Axial Lead | 0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 486 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8 mOhms | Bulk | BK-AGC-V-10-R | ||||
0In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-AGC-V-5-R TTI: BK/AGC-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 5A Axial Lead | 0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 131.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24 mOhms | Bulk | BK-AGC-V-5-R | ||||
Mfr: BK-AGC-14-R TTI: BK/AGC-14-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 0.016 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.2 mOhms | Bulk | BK-AGC-14-R | ||||
Mfr: BK-AGC-40-R TTI: BK/AGC-40-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 11360 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | BK-AGC-40-R | ||||
Mfr: AGC-1-10-R TTI: AGC-1/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.001 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.55 Ohms | Bulk | AGC-1-10-R | ||||
Mfr: BK-AGC-8-10-R TTI: BK/AGC-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-8-10-R | |||||
Mfr: BK-AGC-15-100-R TTI: BK/AGC-15/100-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-15-100-R | |||||
Mfr: AGC-1-3-4-R TTI: AGC-1-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | AGC-1-3-4-R | |||||
0In Stock | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 776.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | ||||||
0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.4 mOhms | Bulk | ||||||
Mfr: BK-AGC-6-10-R TTI: BK/AGC-6/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 600 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-6-10-R | |||||
Mfr: BK-AGC-1-3-4-R TTI: BK/AGC-1-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 1.75 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | BK-AGC-1-3-4-R | |||||
Mfr: BK-AGC-3-10-R TTI: BK/AGC-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 300 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0208 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.67 Ohms | Bulk | BK-AGC-3-10-R | ||||
Mfr: AGC-2-10-R TTI: AGC-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 200 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.00435 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.36 Ohms | Bulk | AGC-2-10-R | ||||
Mfr: AGC-2-1-4-R TTI: AGC-2-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 22.832 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52 mOhms | Bulk | AGC-2-1-4-R | ||||
0In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 4950 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||||
0In Stock | AGC | Glass Fuses | 375 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | 0.09 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 703 mOhms | Bulk | AGC-3-8-R | |||||
Mfr: BK-AGC-V-20-R TTI: BK/AGC-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 20A Axial Lead | 0In Stock | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.4 mOhms | Bulk | BK-AGC-V-20-R | ||||
0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 11360 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 mOhms | Bulk |