313 - Cartridge Fuses
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0313.150MXP TTI: 0313.150HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .15A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.27 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 Ohms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 209 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.9 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.59 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.8 mOhms | Bulk | |||||
Mfr: 0313010.MX250P TTI: 0313010.MX250P Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG PB-FREE 10A | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30 Ohms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | |||||
0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
Mfr: 0313010.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32V SB 3AG 10AMP | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1285 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313003.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 59.3 mOhms | Bulk | ||||
Mfr: 0313004.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.1 mOhms | Bulk | ||||
Mfr: 03136.25HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||
Mfr: 0313001.HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A SB 3AG IND PB-FREE | 0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
Mfr: 031301.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 1.6AMP | 0In Stock | 313 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 49.6 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 171 mOhms | Bulk | ||||
Mfr: 031306.3VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 21.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | |||||
Mfr: 0313.010MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 10 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 000121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313.010VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .010A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 000121 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.26 mOhms | Bulk | ||||
Mfr: 0313.500VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0313.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 0.5AMP | 0In Stock | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0313001.VXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 14 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 375 mOhms | Bulk | ||||
0In Stock | 313 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 547 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11.09 mOhms | Bulk | |||||
Mfr: 0313012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Slo-Blo 3AG | 0In Stock | 313 | Glass Fuses | 12 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||
Mfr: 031302.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V SB 3AG 2.5AMP | 0In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 199 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | ||||
Mfr: 031301.5HXIDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.5A SB 3AG INDICATING | 0In Stock | 313 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 38 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.04 mOhms | Bulk |