239 - Cartridge Fuses
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 239 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 19.9 mOhms | Bulk | ||||||
Mfr: 0239.300VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.615 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.3 Ohms | Bulk | ||||
Mfr: 0239.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | ||||
Mfr: 0239.200VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.8725 Ohms | Bulk | ||||
Mfr: 0239003.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 129.51 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 48.7 mOhms | Bulk | ||||
Mfr: 023902.5VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.3 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 11.295 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 296.5 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
Mfr: 0239004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 2.02000 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.475 Ohms | Bulk | |||||
Mfr: 0239.500VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.985 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 909 mOhms | Bulk | ||||
0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 2.41500 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 699 mOhms | Bulk | |||||
Mfr: 023902.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 79.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | ||||
Not Available Online | 239 | Bulk | |||||||||||||||||
Mfr: 0239004.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A 5x20mm Slo-Blo | 0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||
Mfr: 023903.5MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A 5X20 TL UL LBC CC | 0In Stock | 239 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 58.3 mOhms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.3 Ohms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.475 Ohms | Bulk | ||||||
0In Stock | 239 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Board Mount | Axial | - 55 C | + 125 C | 94.25 mOhms | Bulk | ||||||
Mfr: 0239.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Slo-Blo | 0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.07 Ohms | Bulk | |||||
Mfr: 0239.600MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo | 0In Stock | 239 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 699 mOhms | Reel |