235 - Cartridge Fuses
245 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0235007.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 7A PT UL LBC Fast Acting | 0In Stock | 235 | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 15.7 mOhms | Bulk | |||||
Mfr: 0235.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.032 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
0In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 24.55 mOhms | Bulk | ||||||
Mfr: 0235.700MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | |||||
Mfr: 023503.5MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.5A 5X20 FA UL LBC | 0In Stock | 235 | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 33.1 mOhms | Bulk | |||||
Mfr: 0235001.HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 235 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.467 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 153 mOhms | Bulk | ||||
Mfr: 0235.200HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .2A Fast Acting | 0In Stock | 235 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 3.15 Ohms | Bulk | |||||
Mfr: 0235002.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2AMP | 0In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 60.3 mOhms | Bulk | ||||||
Mfr: 0235004.MRG940T1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A FA PT TR CC | Not Available Online | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.55 mOhms | Reel | |||||
Mfr: 0235.700HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .7A Fast Acting | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.156 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | ||||
Mfr: 0235006.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6A Fast Acting | 0In Stock | 235 | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 14.8 mOhms | Bulk | |||||
Mfr: 0235.100HXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Fast Acting | 0In Stock | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 8.4 Ohms | Bulk | |||||
Mfr: 0235.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.00127 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.4 Ohms | Bulk | ||||
Mfr: 0235003.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3AMP | 0In Stock | 235 | Glass Fuses | 3 A | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | ||||||
Mfr: 0235.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 300 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.03215 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 02351.25VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 1.085 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0235.250MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Fast Acting | 0In Stock | 235 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.25 Ohms | Bulk | |||||
Mfr: 0235.700VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.7AMP | 0In Stock | 235 | Glass Fuses | 700 mA | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 262.5 mOhms | Bulk | ||||||
Mfr: 0235002.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2A UL LBC FA 5X20MM | Not Available Online | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 60.3 mOhms | Reel | |||||
Mfr: 0235.125VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.00273 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.75 Ohms | Bulk | ||||
Mfr: 0235.500VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.06915 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 426.5 mOhms | Bulk | ||||
Mfr: 0235004.VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24.55 mOhms | Bulk | ||||
Mfr: 023501.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 2.025 Ohms | Holder / Clip | Clip | - 55 C | + 125 C | 75.8 mOhms | Bulk | ||||
Mfr: 0235.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.5AMP | 0In Stock | 235 | Glass Fuses | 500 mA | Fast Blow | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 426.5 mOhms | Bulk | ||||||
Mfr: 0235.400VXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Fast Acting | 0In Stock | 235 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.05845 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.075 Ohms | Bulk |