218 - Cartridge Fuses
499 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218.063MXP TTI: 0218.063HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.0117 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218.125MXP TTI: 0218.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.1465 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | ||||
Mfr: 0218.100MXEP TTI: 0218.100MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 6.018 Ohms | Bulk | |||||
Mfr: 0218.032MXEP TTI: 0218.032MXEP Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 48.258 Ohms | Bulk | |||||
Mfr: 0218.063MXP TTI: 0218.063MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.0117 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||
Mfr: 0218.032MXP TTI: 0218.032MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .032A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk | ||||
0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 0218005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 250 VAC | 50 A | - 55 C | + 125 C | 10.41 mOhms | Bulk | ||||||||
Mfr: 021806.3MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Radial T LBC PGT | 0In Stock | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218.500TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 021802.5TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218.032TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 32mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 32 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 48.258 Ohms | Bulk | |||||
Mfr: 0218005.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 5x20 C/CODE T LBC | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 0218016.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 16A Time Lag Slo-Blo | 0In Stock | 218 | Glass Fuses | 16 A | Time Delay / Slow Blow | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Reel | ||||||||
Mfr: 0218.040VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Time Lag 5x20mm Slo-Blo | 0In Stock | 218 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.011 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.862 Ohms | Bulk | ||||
Mfr: 0218.400TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 400mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: 0218.125TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.2 Ohms | Bulk | |||||
Mfr: 0218.200TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0218.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.25AMP | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 1.0495 Ohms | Bulk | ||||||||
Mfr: 0218005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | - 55 C | + 125 C | 10.41 mOhms | Bulk | |||||
Mfr: 0218.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.315AMP | 0In Stock | 218 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 250 VAC | 35 A | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||||||
Mfr: 021802.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Time Lag (Slo-Blo) | Not Available Online | 218 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 21.9 mOhms | Bulk | |||||
Mfr: 0218010.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A IEC TD LBC | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0218.063TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 63mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 63 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
Mfr: 0218.160TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 160mA IEC TD LBC | 0In Stock | 218 | Glass Fuses | 160 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 3.7 Ohms | Bulk |