217 - Cartridge Fuses
317 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217010.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 217.635 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.27 mOhms | Bulk | ||||
Mfr: 0217001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | ||||
Mfr: 0217.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0026 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.6965 Ohms | Bulk | ||||
Mfr: 0217.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||
Mfr: 0217.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0217.400HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.630MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.41 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 190 mOhms | Bulk | ||||
Mfr: 0217.160MXP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.16A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.01 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.525 Ohms | Bulk | ||||
Mfr: 0217.200TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.7 Ohms | Bulk | ||||
Mfr: 0217.160VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.16A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.01 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.525 Ohms | Bulk | ||||
Mfr: 0217004.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | ||||
Not Available Online | 217 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 3.82 Ohms | |||||||
Not Available Online | 217 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Board Mount | Axial | - 55 C | + 125 C | 1.233 Ohms | |||||||
Mfr: 021702.5MXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | ||||
Mfr: 0217.800TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.25 mOhms | Bulk | ||||
Mfr: 0217.800MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.8A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 120.25 mOhms | Reel | ||||
Mfr: 021701.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.615 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 52.8 mOhms | Bulk | ||||
Mfr: 0217.080HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.08A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00132 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.89 Ohms | Bulk | ||||
Mfr: 021702.5MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 2.5A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 33.35 mOhms | Reel | ||||
Mfr: 0217008.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | 198.16 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.82 mOhms | Bulk | ||||
Mfr: 0217.400M- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.160TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.16A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.01 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.525 Ohms | Bulk | ||||
Mfr: 0217.400TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.125 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 277 mOhms | Bulk | ||||
Mfr: 0217.063TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | 0.00056 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.485 mOhms | Bulk |