216 - Cartridge Fuses
413 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0216.063MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00079 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13.7 mOhms | Bulk | ||||
Mfr: 0216.100TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 100mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7925 Ohms | Bulk | |||||
Mfr: 021601.6MXR24SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A CC Radial Fast Acting SP | 0In Stock | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 111.2 mOhms | Bulk | ||||
Mfr: 0216.315VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.315AMP | 0In Stock | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 0216.080TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 80mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00084 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.885 Ohms | Bulk | ||||
Mfr: 0216005.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250 5A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02161.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1.25AMP | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: 0216010.MXESPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A Fast Acting 5x20 | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 021601.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 750 A | 1.005 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.04 mOhms | Bulk | ||||
Mfr: 0216.315TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 315mA IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0232 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.85 Ohms | Bulk | ||||
Mfr: 021602.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.672 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 58.4 mOhms | Bulk | ||||
Mfr: 0216010.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Fast Acting | Not Available Online | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.9 mOhms | Reel | ||||
Mfr: 0216.315HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0232 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | ||||
Mfr: 0216.800MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .8A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.146 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 295 mOhms | Bulk | ||||
Mfr: 0216.160VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .16A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.00326 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.349 Ohms | Bulk | ||||
Mfr: 0216.630VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .63A 5x20mm Fast Acting | 0In Stock | 216 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 59.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 465 mOhms | Bulk | ||||
Mfr: 0216001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1AMP | 0In Stock | 216 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 237 mOhms | Bulk | |||||
Mfr: 0216010.MXR10SPP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A CC Radial Fast Acting SP | 0In Stock | 216 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 154.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.9 mOhms | Bulk | ||||
Mfr: 021602.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 2.5AMP | 0In Stock | 216 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 58.4 mOhms | Bulk | |||||
Mfr: 0216005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.3 mOhms | Bulk | ||||
Mfr: 02163.15VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 3.15AMP | 0In Stock | 216 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 36.8 mOhms | Bulk | |||||
Mfr: 0216016.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 16A HBC Fast Acting | 0In Stock | 216 | Ceramic Fuses | 16 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 462.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk | ||||
Mfr: 0216.100MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses FUS 5X20 PGT T1 F HBC 100mA/250V (P) | 0In Stock | 216 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.0045 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.7925 Ohms | Bulk | ||||
Mfr: 0216008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 8AMP | 0In Stock | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 12.325 mOhms | Bulk | |||||
Mfr: 0216005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 27.46 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.3 mOhms | Reel |