215 - Cartridge Fuses
534 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
Mfr: 02153.15MXF14P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A PGT T HBC Radial | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
Mfr: 0215005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Reel | ||||
0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.1 mOhms | Bulk | |||||
Mfr: 0215012.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A TD HBC | 0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.125 mOhms | Bulk | ||||
Mfr: 0215005.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 021501.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A 5x20mm Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
Mfr: 02153.15VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm 3.15AMP | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 28.3 mOhms | Bulk | |||||
Mfr: 021501.6TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 6.83 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.65 mOhms | Bulk | ||||
Mfr: 0215005.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 5AMP | 0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0215010.MXP-RES TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 10A Slo-Blo | Not Available Online | 215 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 33.565 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.6 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 128.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.8 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | |||||
0In Stock | 215 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 515.5 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.1 mOhms | Bulk | |||||
Mfr: 0215.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 0.5AMP | 0In Stock | 215 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.1675 Ohms | Bulk | ||||
Mfr: 0215001.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 1AMP | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk | ||||
Mfr: 0215008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 8AMP | 0In Stock | 215 | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 209.88 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.2 mOhms | Bulk | ||||
Mfr: 0215015.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 15A TL HBC | 0In Stock | 215 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 500 A | 1237 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3 mOhms | Reel | ||||
Mfr: 02153.15TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 43.255 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 880 mOhms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.325 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 582.5 mOhms | Bulk | |||||
Mfr: 02151.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 215 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.4455 Ohms | Bulk | ||||
0In Stock | 215 | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.545 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.24 Ohms | Bulk | |||||
Mfr: 0215001.TXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A IEC TD HBC | 0In Stock | 215 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.52 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 151.5 mOhms | Bulk |