Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-C520-125-R TTI: BK/C520-125-R Eaton Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses FAST ACTING FUSE | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | 0.0019 A2 sec | Holder / Clip | Clip | 15.2 Ohms | Bulk | BK-C520-125-R | ||||||
Mfr: 0217001.MXP TTI: 0217001.HXP Littelfuse Availability: 0In StockCartridge Fuses 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.045 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 96.35 mOhms | Bulk | |||||
0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 58 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||||
Mfr: BK-S506-10-R TTI: BK/S506-10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 450 A2 sec | Holder / Clip | Clip | 5 mOhms | Bulk | BK-S506-10-R | ||||||
0In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | 131.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 19 mOhms | Bulk | ||||||
0In Stock | 229 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 125 VDC | 400 A | 148 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 25.8 mOhms | Bulk | |||||
Mfr: 0314002.MXP TTI: 0314002.HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||
Mfr: 0218.250MXP TTI: 0218.250HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .25A Time Lag (Slo-Blo) | 0In Stock | 218 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.5405 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.0495 Ohms | Bulk | |||||
0In Stock | 239 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.8725 Ohms | Bulk | |||||||
Mfr: 02153.15MXF162SPP TTI: 02153.15MXF162SPP Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A Single PGT | 0In Stock | 215SP | Ceramic Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Radial | - 55 C | + 125 C | Bulk | ||||||||
Mfr: BK-GMD-2-5-R TTI: BK/GMD-2.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 94 A2 sec | Holder / Clip | Clip | 90.5 mOhms | Bulk | BK-GMD-2-5-R | ||||||
0In Stock | 239 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 0.34 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.07 Ohms | Bulk | ||||||
0In Stock | 325 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 137 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.3248 kOhms | Bulk | ||||||
Mfr: BK-S506-12-5-R TTI: BK/S506-12.5-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | 1019.5 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | BK-S506-12-5-R | ||||||
Mfr: BK-S501-6-3-R TTI: BK/S501-6.3-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-S501-6-3-R | ||||||
0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | 950 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||||
Mfr: BK-MDP-250-R TTI: BK-MDP-250-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSE CERAMIC 0.25A 500VAC 250VDC 3AB | 0In Stock | MDP | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | 0.28 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.1 Ohms | Bulk | ||||
Mfr: 0218.200MXP TTI: 0218.200MXP Littelfuse Availability: 0In StockCartridge Fuses .2A 250V TIME DELAY | 0In Stock | 218 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.144 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: BK-S500-250-R TTI: BK/S500-250-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.28 A2 sec | Holder / Clip | Clip | 4.5 Ohms | Bulk | BK-S500-250-R | ||||||
0In Stock | 239 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 270.703 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31.2 mOhms | Bulk | ||||||
Mfr: 0218010.VXP TTI: 0218010.VXP Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20mm (P) 10AMP | 0In Stock | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 250 VAC | 100 A | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||||||
Mfr: 0215005.MXESPP TTI: 0215005.MXESPP Littelfuse Availability: 0In StockCartridge Fuses 250V 5x20 PGT 5A | 0In Stock | 215SP | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 80.675 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.3 mOhms | Bulk | |||||
Mfr: 02161.25MXP TTI: 02161.25HXP Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Fast Acting | 0In Stock | 216 | Ceramic Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.48 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.7 mOhms | Bulk | |||||
Mfr: BK-GMD-4-R TTI: BK/GMD-4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 300 A2 sec | Holder / Clip | Clip | 48 mOhms | Bulk | BK-GMD-4-R | ||||||
Mfr: MDL-3-10-R TTI: MDL-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.412 A2 sec | Holder / Clip | Clip | 2.046 Ohms | Bulk | MDL-3-10-R |