Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0326010.MXP TTI: 326010P Littelfuse Availability: 0In Stock950 On Order Expected 18-Dec-26 Cartridge Fuses 10 AMP 250V SLO BLO CARTRIDG | 0In Stock950 On Order Expected 18-Dec-26 | 326 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 13.2 mOhms | Bulk | ||||||
Mfr: 0312020.MXP TTI: 312020P Littelfuse Availability: 600In Stock1,400 On Order Expected 18-Nov-26 Cartridge Fuses 20 AMP 32V FA CARTRIDGE | 600In Stock1,400 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1029 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.5 mOhms | Bulk | |||||
Mfr: BK-MDL-V-5-R TTI: BK-MDL-V-5-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected 26-Feb-27 Cartridge Fuses 5A 250V TIME DELAY | 0In Stock2,000 On Order Expected 26-Feb-27 | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 32 A2 sec | Board Mount | Axial | 25 mOhms | Bulk | |||||||
Mfr: BK-GMC-3-R TTI: BK-GMC-3-R Bussmann / Eaton Availability: 0In Stock300 On Order Expected Cartridge Fuses 3A 250V MEDIUM TIME DELAY | 0In Stock300 On Order Expected | GMC | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | |||||||
Mfr: BK-MDL-V-6-R TTI: BK-MDL-V-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 37.4 A2 sec | Board Mount | Axial | 22 mOhms | Bulk | |||||||
Mfr: 02391.25MXP TTI: 2391.25XP Littelfuse Availability: 0In Stock1,900 On Order Expected 17-Feb-27 Cartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 0In Stock1,900 On Order Expected 17-Feb-27 | 239 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 19.525 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 198 mOhms | Bulk | ||||||
Mfr: BK-S500-10-R TTI: BK-S500-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | 8 mOhms | Bulk | ||||||||
Mfr: BK-GMA-750-R TTI: BK-GMA-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .75A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.47 A2 sec | Holder / Clip | Clip | 186 mOhms | Bulk | |||||||
Mfr: BK-S506-1-6-R TTI: BK-S506-1-6-R Bussmann / Eaton Availability: 0In Stock400 On Order Expected 26-Apr-27 Cartridge Fuses 1.6A 250V TIME DELAY | 0In Stock400 On Order Expected 26-Apr-27 | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.7 A2 sec | Holder / Clip | Clip | 42.5 mOhms | Bulk | |||||||
Mfr: BK-S500-V-1-25R TTI: BK-S500-V-1-25R Bussmann / Eaton Availability: 0In Stock400 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock400 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-GMA-V-1-R TTI: BK-GMA-V-1-R Bussmann / Eaton Availability: 0In Stock1,950 On Order Expected 13-Jan-27 Cartridge Fuses 1A 125V FAST ACTING | 0In Stock1,950 On Order Expected 13-Jan-27 | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.48 A2 sec | Board Mount | Axial | 163 mOhms | Bulk | |||||||
Mfr: BK-MDL-V-4-R TTI: BK-MDL-V-4-R Bussmann / Eaton Availability: 0In Stock4,900 On Order Expected Cartridge Fuses 5A 250V TIME DELAY | 0In Stock4,900 On Order Expected | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | |||||||
Mfr: BK-S500-V-630-R TTI: BK-S500-V-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-C520-125-R TTI: BK-C520-125-R Bussmann / Eaton Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses .125A 250V FAST ACTING | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | 0.0019 A2 sec | Holder / Clip | Clip | 15.2 Ohms | Bulk | |||||||
0In Stock700 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-AGC-1-10-R TTI: BK-AGC-1-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.000787 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.565 Ohms | Bulk | |||||
Mfr: BK-GMC-3-15-R TTI: BK-GMC-3-15-R Bussmann / Eaton Availability: 0In Stock23,000 On Order Expected Cartridge Fuses 3.15A 250V MEDIUM TIME DELAY | 0In Stock23,000 On Order Expected | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | 23 A2 sec | Holder / Clip | Clip | 25 mOhms | Bulk | |||||||
Mfr: BK-GMC-2-R TTI: BK-GMC-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.9 A2 sec | Holder / Clip | Clip | 43 mOhms | Bulk | |||||||
Mfr: BK-AGC-1-1-4-R TTI: BK-AGC-1-1-4-R Bussmann / Eaton Availability: 0In Stock300 On Order Expected 12-Feb-27 Cartridge Fuses 1.25A 250V FAST ACTING | 0In Stock300 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.018 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | |||||
Mfr: 0229005.MXP TTI: 229005P Littelfuse Availability: 0In Stock300 On Order Expected 30-Mar-27 Cartridge Fuses 5 AMP 125V SLO BLO CARTRIDG | 0In Stock300 On Order Expected 30-Mar-27 | 229 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | 267 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.5 mOhms | Bulk | |||||
Mfr: BK-1A5018-10-R TTI: BK-1A5018-10-R Bussmann / Eaton Availability: 0In Stock17,400 On Order Expected Cartridge Fuses FUSE CLIP - FOR 5MM FUSE | 0In Stock17,400 On Order Expected | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | |||||||||||||||
0In Stock22,200 On Order Expected | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | |||||||||||||||||
Mfr: BK-C520-125-R TTI: BK/C520-125-R Eaton Electronics Availability: 0In Stock100 On Order Expected 23-Dec-26 Cartridge Fuses FAST ACTING FUSE | 0In Stock100 On Order Expected 23-Dec-26 | C520 | Glass Fuses | 125 mA | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A | 0.0019 A2 sec | Holder / Clip | Clip | 15.2 Ohms | Bulk | BK-C520-125-R | ||||||
Mfr: 0216008.MXP TTI: 216008.XP Littelfuse Availability: 0In Stock2,750 On Order Expected 26-Mar-27 Cartridge Fuses 8 AMP 250V FA CARTRIDGE | 0In Stock2,750 On Order Expected 26-Mar-27 | 216 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 12 mOhms | Bulk | ||||||
Mfr: BK-S506-8-R TTI: BK-S506-8-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Cartridge Fuses 8A 250V TIME DELAY | 0In Stock2,000 On Order Expected 19-Nov-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 255.8 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk |