Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0229.250MXSP TTI: 0229.250MXSP Littelfuse Availability: 0In Stock350 On Order Expected 11-Mar-27 Cartridge Fuses 250V .25A Slo-Blo | 0In Stock350 On Order Expected 11-Mar-27 | 229 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 60 C | + 125 C | 2.43 Ohms | Bulk | |||||
Mfr: BK-S500-V-1-25R TTI: BK/S500-V-1.25R Eaton Electronics Availability: 0In Stock400 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock400 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-1-25R | |||||||||
Mfr: 0325030.MXP TTI: 0325030.HXP Littelfuse Availability: 0In Stock20 On Order Expected 30-Mar-27 Cartridge Fuses 30A 250VAC 3AB Slo Blo Time Lag | 0In Stock20 On Order Expected 30-Mar-27 | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: 0215008.MXESPP TTI: 0215008.MXESPP Littelfuse Availability: 0In Stock1,000 On Order Expected 08-Apr-27 Cartridge Fuses 250V 5x20 PGT 8A | 0In Stock1,000 On Order Expected 08-Apr-27 | 215SP | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 204.001 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.2 mOhms | Bulk | |||||
Mfr: 0229001.HXSP TTI: 0229001.HXSP Littelfuse Availability: 0In Stock50 On Order Expected 11-Mar-27 Cartridge Fuses 250V 1A Slo-Blo | 0In Stock50 On Order Expected 11-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 212 mOhms | Bulk | ||||
Mfr: BK-GMC-3-15-R TTI: BK/GMC-3.15-R Eaton Electronics Availability: 0In Stock23,000 On Order Expected Cartridge Fuses 3.15A 250VAC TD GMC Series | 0In Stock23,000 On Order Expected | GMC | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | 23 A2 sec | Holder / Clip | Clip | 25 mOhms | Bulk | BK-GMC-3-15-R | ||||||
Mfr: BK-S506-8-R TTI: BK/S506-8-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected 19-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock2,000 On Order Expected 19-Nov-26 | S506 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 255.8 A2 sec | Holder / Clip | Clip | 7 mOhms | Bulk | BK-S506-8-R | ||||||
Mfr: BK-MDL-V-6-R TTI: BK/MDL-V-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6A Axial Lead | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 37.4 A2 sec | Board Mount | Axial | 22 mOhms | Bulk | BK-MDL-V-6-R | ||||||
0In Stock700 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | BK-AGA-30 | ||||||||||
Mfr: BK-GMC-2-R TTI: BK/GMC-2-R Eaton Electronics Availability: 0In StockCartridge Fuses 2A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 2 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.9 A2 sec | Holder / Clip | Clip | 43 mOhms | Bulk | BK-GMC-2-R | ||||||
Mfr: BK-MDL-V-4-R TTI: BK/MDL-V-4-R Eaton Electronics Availability: 0In Stock4,900 On Order Expected Cartridge Fuses 250VAC 4A Axial Lead | 0In Stock4,900 On Order Expected | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | BK-MDL-V-4-R | ||||||
Mfr: MDH-21-R-BK TTI: MDH-21-R-BK Eaton Electronics Availability: 0In StockCartridge Fuses 21A 600V high I2t ceramic | 0In Stock | MDH | Ceramic Fuses | 21 A | Medium / Normal Blow | 6.3 mm x 32 mm | 600 VAC | 150 VDC | 200 A | 5100 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||
Mfr: 022902.5MXP TTI: 022902.5MXP Littelfuse Availability: 0In Stock100 On Order Expected 25-Mar-27 Cartridge Fuses 250V 2.5A Slo-Blo | 0In Stock100 On Order Expected 25-Mar-27 | 229 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 50 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 50.15 mOhms | Bulk | ||||
Mfr: 0235003.MXP TTI: 0235003.MXP Littelfuse Availability: 0In Stock9,750 On Order Expected 23-Mar-27 Cartridge Fuses 250V 3A Fast Acting | 0In Stock9,750 On Order Expected 23-Mar-27 | 235 | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | 8.394 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.65 mOhms | Bulk | |||||
Mfr: BK-MDL-V-3-1-2R TTI: BK/MDL-V-3-1/2R Eaton Electronics Availability: 0In Stock10,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock10,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-3-1-2R | |||||||||
Mfr: 0314015.MXANP TTI: 0314015.MXANP Littelfuse Availability: 0In Stock7,000 On Order Expected Cartridge Fuses 250V 15A FA 3AB CERAMIC CC | 0In Stock7,000 On Order Expected | 314 | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | |||||
Mfr: 0217004.MXBP TTI: 0217004.MXBP Littelfuse Availability: 0In Stock8,000 On Order Expected 23-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,000 On Order Expected 23-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | |||||
Mfr: BK-AGC-1-10-R TTI: BK/AGC-1/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.000787 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 12.565 Ohms | Bulk | BK-AGC-1-10-R | ||||
Mfr: 021906.3MXAP TTI: 021906.3MXAP Littelfuse Availability: 0In Stock800 On Order Expected 01-Mar-27 Cartridge Fuses 250V 6.3A Slo-Blo | 0In Stock800 On Order Expected 01-Mar-27 | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk | |||||
Mfr: BK-S500-V-630-R TTI: BK/S500-V-630-R Eaton Electronics Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S500-V-630-R | |||||||||
0In Stock10 On Order Expected 13-Jan-27 | PVM | Specialty Fuses | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VDC | Holder | Clip | Bulk | ||||||||||||
Mfr: 0209.500MXEP TTI: 0209.500MXEP Littelfuse Availability: 0In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 350V .500A SB PT 2AG PB-FREE | 0In Stock1,000 On Order Expected 11-Dec-26 | 209 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | 1.6 A2 sec | Board Mount | Axial | - 60 C | + 125 C | 688 mOhms | Bulk | |||||
Mfr: BK-AGC-15-R TTI: BK-AGC-15-R Bussmann / Eaton Availability: 0In Stock9,700 On Order Expected 13-Jan-27 Cartridge Fuses 15A 32V FAST ACTING | 0In Stock9,700 On Order Expected 13-Jan-27 | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6 mOhms | Bulk | |||||
Mfr: BK-GMA-3-R TTI: BK-GMA-3-R Bussmann / Eaton Availability: 0In Stock3,500 On Order Expected Cartridge Fuses 3A 250V FAST ACTING | 0In Stock3,500 On Order Expected | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.8 A2 sec | Holder / Clip | Clip | 39 mOhms | Bulk | |||||||
Mfr: BK-AGC-20-R TTI: BK-AGC-20-R Bussmann / Eaton Availability: 0In Stock10,000 On Order Expected 03-Mar-27 Cartridge Fuses 20A 32V FAST ACTING | 0In Stock10,000 On Order Expected 03-Mar-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk |