Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGC-1-1-4-R TTI: AGC-1-1-4-R Bussmann / Eaton Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | 0.018 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 145 mOhms | Bulk | |||||
Mfr: AGC-2-1-2-R TTI: AGC-2-1-2-R Bussmann / Eaton Availability: 30In StockCartridge Fuses SMALL DIMENSION FUSE | 30In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | 28.688 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45 mOhms | Bulk | |||||
75In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-ABC-2-1-2-R TTI: BK-ABC-2-1-2-R Bussmann / Eaton Availability: 900In StockCartridge Fuses 2.5A 250V FAST ACTING | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 4.467 A2 sec | Holder / Clip | Clip | 61 mOhms | Bulk | ||||||
Mfr: 0215005.MXP TTI: 215005.XP Littelfuse Availability: 200In StockCartridge Fuses 5 AMP 250V SLO BLO CARTRIDG | 200In Stock | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 80.675 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15 mOhms | Bulk | |||||
Mfr: BK-MDA-1-4-R TTI: BK-MDA-1-4-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses .25A 250V TIME DELAY | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.748 A2 sec | Holder / Clip | Clip | 9.325 Ohms | Bulk | |||||||
Mfr: 0218002.MXP TTI: 0218002.HXP Littelfuse Availability: 0In Stock7,900 On Order Expected 10-Mar-27 Cartridge Fuses 250V 2A Time Lag (Slo-Blo) | 0In Stock7,900 On Order Expected 10-Mar-27 | 218 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 14.45 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: BK-GMA-3-R TTI: BK/GMA-3-R Eaton Electronics Availability: 0In Stock3,500 On Order Expected Cartridge Fuses 3.0A 250V FA SMALL DIM. FUSE | 0In Stock3,500 On Order Expected | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 8.8 A2 sec | Holder / Clip | Clip | 39 mOhms | Bulk | BK-GMA-3-R | ||||||
Mfr: BK-AGC-20-R TTI: BK/AGC-20-R Eaton Electronics Availability: 0In Stock10,000 On Order Expected 03-Mar-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock10,000 On Order Expected 03-Mar-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2440 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4 mOhms | Bulk | BK-AGC-20-R | ||||
Mfr: BK-AGC-15-R TTI: BK/AGC-15-R Eaton Electronics Availability: 0In Stock9,700 On Order Expected 13-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock9,700 On Order Expected 13-Jan-27 | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 807.75 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6 mOhms | Bulk | BK-AGC-15-R | ||||
Mfr: 0313.500MXP TTI: 0313.500HXP Littelfuse Availability: 0In Stock2,000 On Order Expected 12-Nov-26 Cartridge Fuses 250V .5A Slo-Blo | 0In Stock2,000 On Order Expected 12-Nov-26 | 313 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.26 Ohms | Bulk | |||||
Mfr: 0217004.MXP TTI: 0217004.MXP Littelfuse Availability: 0In Stock8,750 On Order Expected Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,750 On Order Expected | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | |||||
Mfr: BK-1A3399-04-R TTI: BK/1A3399-04-R Eaton Electronics Availability: 0In StockCartridge Fuses FUSECLIP-INT'L. SHOCK SAFE | 0In Stock | 1A3399 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Through Hole | Pin | Bulk | BK-1A3399-04-R | |||||||||||
Mfr: 0314020.MXP TTI: 0314020.MXP Littelfuse Availability: 0In Stock11,000 On Order Expected 29-Mar-27 Cartridge Fuses 250V 20A Fast Acting | 0In Stock11,000 On Order Expected 29-Mar-27 | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: BK-GMA-250-R TTI: BK/GMA-250-R Eaton Electronics Availability: 0In Stock5,500 On Order Expected Cartridge Fuses 250mA 250V FA SMALL DIM. FUSE | 0In Stock5,500 On Order Expected | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.018 A2 sec | Holder / Clip | Clip | 1.735 Ohms | Bulk | BK-GMA-250-R | ||||||
Mfr: BK-GMA-4-R TTI: BK/GMA-4-R Eaton Electronics Availability: 0In StockCartridge Fuses 4.0A 125V FA SMALL DIM. FUSE | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 19 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-GMA-4-R | ||||||
Mfr: 021702.5MXP TTI: 021702.5HXP Littelfuse Availability: 0In Stock3,400 On Order Expected 30-Mar-27 Cartridge Fuses 250 V 2.5A 5x20mm Fast Acting | 0In Stock3,400 On Order Expected 30-Mar-27 | 217 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.46 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 33.35 mOhms | Bulk | |||||
Mfr: BK-GMD-3-R TTI: BK/GMD-3-R Eaton Electronics Availability: 0In Stock1,400 On Order Expected 29-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock1,400 On Order Expected 29-Dec-26 | GMD | Glass Fuses | 3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 145 A2 sec | Holder / Clip | Clip | 65.5 mOhms | Bulk | BK-GMD-3-R | ||||||
Mfr: 031201.5MXP TTI: 031201.5HXP Littelfuse Availability: 0In Stock799 On Order Expected 18-Nov-26 Cartridge Fuses 250V 1.5A Fast Acting | 0In Stock799 On Order Expected 18-Nov-26 | 312 | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 10 kA | 2.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.2 mOhms | Bulk | |||||
Mfr: BK-MDL-7-R TTI: BK/MDL-7-R Eaton Electronics Availability: 0In Stock500 On Order Expected 23-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 0In Stock500 On Order Expected 23-Dec-26 | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 42.7 A2 sec | Holder / Clip | Clip | 18 mOhms | Bulk | BK-MDL-7-R | ||||||
Mfr: BK-ABC-5-R TTI: BK/ABC-5-R Eaton Electronics Availability: 0In Stock2,000 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 0In Stock2,000 On Order Expected | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 32.883 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK-ABC-5-R | |||||
Mfr: 0217004.MXP TTI: 0217004.HXP Littelfuse Availability: 0In Stock8,000 On Order Expected 12-Mar-27 Cartridge Fuses 250 V 4A 5x20mm Fast Acting | 0In Stock8,000 On Order Expected 12-Mar-27 | 217 | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 40 A | 29.165 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 16.45 mOhms | Bulk | |||||
Mfr: 0326030.MXP TTI: 0326030.MXP Littelfuse Availability: 0In Stock2,000 On Order Expected 03-Mar-27 Cartridge Fuses 250V 30A 3AB Slo-Blo | 0In Stock2,000 On Order Expected 03-Mar-27 | 326 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 600 A | 1690 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.9 mOhms | Bulk | ||||
Mfr: BK-GMC-500-R TTI: BK/GMC-500-R Eaton Electronics Availability: 0In Stock4,800 On Order Expected Cartridge Fuses 500mA 250VAC TD GMC Series | 0In Stock4,800 On Order Expected | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.41 A2 sec | Holder / Clip | Clip | 335 mOhms | Bulk | BK-GMC-500-R | ||||||
Mfr: BK-1A1907-03-R TTI: BK/1A1907-03-R Eaton Electronics Availability: 0In StockCartridge Fuses TRON FUSE CLIP | 0In Stock | Fuse Clips | 6.35 mm (1/4 in) | Through Hole | Pin | Bulk | BK-1A1907-03-R |