S501 - Cartridge Fuses
157 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK/S501-V-4-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 4A -V FA | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | BK-S501-V-4-R | |||||||||
0In Stock | S501 | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.748 A | Holder / Clip | Clip | 113 mOhms | Bulk | BK-S501-1-6-R | |||||||
0In Stock | S501 | Ceramic Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.018 A | Holder / Clip | Clip | 2.2 Ohms | Bulk | BK-S501-400-R | |||||||
0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 104 A | Board Mount | Axial | 9 mOhms | Bulk | ||||||||
0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 0.064 A | Board Mount | Axial | 340 mOhms | Bulk | BK-S501-V-630-R | |||||||
Mfr: BK1-S501-125-R TTI: BK1/S501-125-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 125mA FA | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-125-R | |||||||||
Mfr: BK1-S501-800-R TTI: BK1/S501-800-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 800mA FA | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-800-R | |||||||||
Mfr: BK1-S501-200-R TTI: BK1/S501-200-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 200mA FA | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-200-R | |||||||||
Mfr: BK1-S501-50-R TTI: BK1/S501-50-R Eaton Electronics Availability: 0In StockCartridge Fuses S501 50mA FA | 0In Stock | S501 | Ceramic Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-50-R | |||||||||
Mfr: BK1/S501-250-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses S501 250mA FA | 0In Stock | S501 | Ceramic Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-S501-250-R | |||||||||
Mfr: TR2/S501-V-10-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 10A 250V FA 5x20 Ceramic | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 155 A2 sec | Board Mount | Axial | 8 mOhms | Reel | TR2-S501-V-10-R | ||||||
Mfr: BK-S501-4-R TTI: BK-S501-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 14 A2 sec | Holder / Clip | Clip | 27 mOhms | Bulk | |||||||
Mfr: BK-S501-6-3-R TTI: BK-S501-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | |||||||
Mfr: BK-S501-3-15-R TTI: BK-S501-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 A2 sec | Holder / Clip | Clip | 37 mOhms | Bulk | |||||||
Mfr: BK1-S501-125-R TTI: BK1-S501-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 125mA FA | 0In Stock | S501 | Ceramic Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S501-630-R TTI: BK1-S501-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 630MA FA BK1 1000 BAG -R | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 340 mOhms | Bulk | ||||||||
Mfr: BK1-S501-2-5-R TTI: BK1-S501-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 2.5A FA | 0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S501-200-R TTI: BK1-S501-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 200mA FA | 0In Stock | S501 | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S501-630-R TTI: BK-S501-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .63A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 39 Ohms | Bulk | ||||||||
0In Stock | S501 | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-S501-8-R TTI: BK-S501-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | 9 mOhms | Bulk | ||||||||
Mfr: BK1-S501-3-15-R TTI: BK1-S501-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 315mA FA | 0In Stock | S501 | Ceramic Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 8.1 Sec | Holder / Clip | Clip | 37 mOhms | Bulk | |||||||
Mfr: BK1-S501-6-3-R TTI: BK1-S501-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 63mA FA | 0In Stock | S501 | Ceramic Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 A | 48 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | |||||||
0In Stock | S501 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK1-S501-100-R TTI: BK1-S501-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 100mA FA | 0In Stock | S501 | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |