MDL - Cartridge Fuses
203 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDL-V-6-R TTI: BK/MDL-V-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 6A Axial Lead | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 37.4 A2 sec | Board Mount | Axial | 22 mOhms | Bulk | BK-MDL-V-6-R | ||||||
Mfr: BK-MDL-V-4-R TTI: BK/MDL-V-4-R Eaton Electronics Availability: 0In Stock4,900 On Order Expected Cartridge Fuses 250VAC 4A Axial Lead | 0In Stock4,900 On Order Expected | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | BK-MDL-V-4-R | ||||||
Mfr: BK-MDL-V-3-1-2R TTI: BK/MDL-V-3-1/2R Eaton Electronics Availability: 0In Stock10,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock10,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | BK-MDL-V-3-1-2R | |||||||||
Mfr: BK-MDL-7-R TTI: BK-MDL-7-R Bussmann / Eaton Availability: 0In Stock500 On Order Expected 23-Dec-26 Cartridge Fuses 7A 250V TIME DELAY | 0In Stock500 On Order Expected 23-Dec-26 | MDL | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 42.7 A2 sec | Holder / Clip | Clip | 18 mOhms | Bulk | |||||||
Mfr: BK-MDL-10-R TTI: BK-MDL-10-R Bussmann / Eaton Availability: 0In Stock2,400 On Order Expected Cartridge Fuses 10A 32V TIME DELAY | 0In Stock2,400 On Order Expected | MDL | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 64.4 A2 sec | Holder / Clip | Clip | 10 mOhms | Bulk | |||||||
Mfr: BK-MDL-V-5-R TTI: BK-MDL-V-5-R Bussmann / Eaton Availability: 0In Stock2,000 On Order Expected 26-Feb-27 Cartridge Fuses 5A 250V TIME DELAY | 0In Stock2,000 On Order Expected 26-Feb-27 | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 32 A2 sec | Board Mount | Axial | 25 mOhms | Bulk | |||||||
Mfr: BK-MDL-V-4-R TTI: BK-MDL-V-4-R Bussmann / Eaton Availability: 0In Stock4,900 On Order Expected Cartridge Fuses 5A 250V TIME DELAY | 0In Stock4,900 On Order Expected | MDL | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 19.3 A2 sec | Board Mount | Axial | 38 mOhms | Bulk | |||||||
Mfr: BK-MDL-V-3-1-2R TTI: BK-MDL-V-3-1-2R Bussmann / Eaton Availability: 0In Stock10,000 On Order Expected Cartridge Fuses SMALL DIMENSION FUSE | 0In Stock10,000 On Order Expected | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
Mfr: BK-MDL-V-6-R TTI: BK-MDL-V-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 37.4 A2 sec | Board Mount | Axial | 22 mOhms | Bulk | |||||||
0In Stock | MDL | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 15221 A2 sec | Holder / Clip | Clip | 12.25 mOhms | Bulk | BK-MDL-25 | |||||||
Mfr: MDL-3-10-R TTI: MDL-3/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 10 kA | 0.412 A2 sec | Holder / Clip | Clip | 2.046 Ohms | Bulk | MDL-3-10-R | ||||||
0In Stock | MDL | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 15581 A2 sec | Holder / Clip | Clip | 1 mOhms | Bulk | BK-MDL-30 | |||||||
Mfr: BK-MDL-3-1-2-R TTI: BK/MDL-3-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | BK-MDL-3-1-2-R | |||||||||
Mfr: MDL-2-8/10-R TTI: MDL-2-8/10-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDL | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-2-8-10-R | |||||||||
Mfr: BK-MDL-8-10-R TTI: BK/MDL-8/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 800 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-8-10-R | ||||||||
Mfr: BK-MDL-7-1-2-R TTI: BK/MDL-7-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 7.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | BK-MDL-7-1-2-R | ||||||||
Mfr: BK-MDL-V-1-R TTI: BK/MDL-V-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC 1A Axial Lead | 0In Stock | MDL | Glass Fuses | 1 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Board Mount | Axial | 273 mOhms | Bulk | BK-MDL-V-1-R | |||||||
0In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: BK-MDL-4-10-R TTI: BK/MDL-4/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-4-10-R | ||||||||
Mfr: MDL-3/16-R TTI: MDL-3/16-R Eaton Electronics Availability: Not Available OnlineCartridge Fuses SMALL DIMENSION FUSE | Not Available Online | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-16-R | |||||||||
Mfr: BK-MDL-7-10-R TTI: BK/MDL-7/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 700 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | BK-MDL-7-10-R | ||||||||
Mfr: BK-MDL-3-2-10-R TTI: BK/MDL-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 67.5 A2 sec | Holder / Clip | Clip | Bulk | BK-MDL-3-2-10-R | ||||||||
Mfr: MDL-3-2-10-R TTI: MDL-3-2/10-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-3-2-10-R | |||||||||
Mfr: BK-MDL-3-16-R TTI: BK/MDL-3/16-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | 4.81 Ohms | Bulk | BK-MDL-3-16-R | |||||||
Mfr: MDL-1-1-4-R TTI: MDL-1-1/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-1-4-R |