GMC - Cartridge Fuses
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-GMC-10-R TTI: BK1/GMC-10-R Eaton Electronics Availability: 0In StockCartridge Fuses 10A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-10-R | |||||||||
Mfr: BK-GMC-800-R TTI: BK/GMC-800-R Eaton Electronics Availability: 0In StockCartridge Fuses 800mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 800 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.85 A2 sec | Holder / Clip | Clip | 180 mOhms | Bulk | BK-GMC-800-R | ||||||
Mfr: BK1-GMC-3-5-R TTI: BK1/GMC-3.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 3.5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-3-5-R | |||||||||
Mfr: BK1-GMC-1-5-R TTI: BK1/GMC-1.5-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.5A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-5-R | |||||||||
Mfr: BK1-GMC-1-R TTI: BK1/GMC-1-R Eaton Electronics Availability: 0In StockCartridge Fuses 1A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-1-R | |||||||||
Mfr: BK-GMC-63-R TTI: BK/GMC-63-R Eaton Electronics Availability: 0In StockCartridge Fuses 63mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 63 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0027 A2 sec | Holder / Clip | Clip | 10.35 Ohms | Bulk | BK-GMC-63-R | ||||||
Mfr: BK-GMC-1-25-R TTI: BK/GMC-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | 3.4 A2 sec | Holder / Clip | Clip | 98 mOhms | Bulk | BK-GMC-1-25-R | ||||||
Mfr: BK-GMC-V-8-R TTI: BK/GMC-V-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Board Mount | Axial | 9 mOhms | Bulk | BK-GMC-V-8-R | |||||||
Mfr: BK1-GMC-5-R TTI: BK1/GMC-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | BK1-GMC-5-R | |||||||||
Mfr: GMC-1-25-R TTI: GMC-1.25-R Eaton Electronics Availability: 0In StockCartridge Fuses 1.25A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 3.4 Sec | Holder / Clip | Clip | 98 mOhms | Bulk | GMC-1-25-R | ||||||
Mfr: BK-GMC-7-R TTI: BK/GMC-7-R Eaton Electronics Availability: 0In StockCartridge Fuses 7A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 7 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | 150 A2 sec | Holder / Clip | Clip | 12 mOhms | Bulk | BK-GMC-7-R | ||||||
0In Stock | GMC | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMC-1-6-R | ||||||||||
0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-GMC-400-R TTI: BK/GMC-400-R Eaton Electronics Availability: 0In StockCartridge Fuses 400mA 250VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | 615 mOhms | Bulk | BK-GMC-400-R | |||||||
0In Stock | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-GMC-V-5-R TTI: BK/GMC-V-5-R Eaton Electronics Availability: 0In StockCartridge Fuses 5A 125VAC TD GMC Series Axial | 0In Stock | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | 14 mOhms | Bulk | BK-GMC-V-5-R | |||||||
0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A, 10 kA | 0.0094 A2 sec | Holder / Clip | Clip | 4.775 Ohms | Bulk | ||||||||
0In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | GMC-1-5-R | ||||||||||
0In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.8 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | ||||||||
0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.046 A2 sec | Holder / Clip | Clip | 965 mOhms | Bulk | ||||||||
0In Stock | GMC | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 110 Sce | Holder / Clip | Clip | 12 mOhms | Bulk | GMC-6-3-R | |||||||
Mfr: BK-GMC-6-R TTI: BK/GMC-6-R Eaton Electronics Availability: 0In StockCartridge Fuses 6A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 88 A2 sec | Holder / Clip | Clip | 13 mOhms | Bulk | BK-GMC-6-R | ||||||
Mfr: BK-GMC-8-R TTI: BK/GMC-8-R Eaton Electronics Availability: 0In StockCartridge Fuses 8A 125VAC TD GMC Series | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | 200 A2 sec | Holder / Clip | Clip | 9 mOhms | Bulk | BK-GMC-8-R | ||||||
0In Stock | GMC | Glass Fuses | 400 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
0In Stock | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |