ABC - Cartridge Fuses
170 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-18-R TTI: BK/ABC-18-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 18 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | 4.65 mOhms | Bulk | BK-ABC-18-R | ||||||
0In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 839.3 A2 sec | Holder / Clip | Clip | 2.8 mOhms | Bulk | ||||||||
Mfr: BK-ABC-V-30-R TTI: BK/ABC-V-30-R Eaton Electronics Availability: 0In StockCartridge Fuses ROHS COMPLIANT | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | 2.225 mOhms | Bulk | BK-ABC-V-30-R | ||||||
Mfr: BK-ABC-1-1-2-R TTI: BK/ABC-1-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | 1.163 A2 sec | Holder / Clip | Clip | 131 mOhms | Bulk | BK-ABC-1-1-2-R | |||||
Mfr: BK-ABC-1-2-R TTI: BK/ABC-1/2-R Eaton Electronics Availability: 0In StockCartridge Fuses .5A 1/4X1-1/4 250VAC Fast acting Ceramic | 0In Stock | ABC | Ceramic Fuses | 12 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | 133.3 A2 sec | Holder / Clip | Clip | 6.8 mOhms | Bulk | BK-ABC-1-2-R | |||||
Mfr: BK-ABC-3-4-R TTI: BK/ABC-3/4-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | 300 mOhms | Bulk | BK-ABC-3-4-R | ||||||
0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | ||||||||
0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A/10 kA | 0.002 A2 sec | Holder / Clip | Clip | 2.95 Ohms | Bulk | ABC-1-4-R | ||||||
Mfr: ABC-V-15-R TTI: ABC-V-15-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A/10 kA | 200.2 A2 sec | Board Mount | Axial | 5.53 mOhms | Bulk | ||||||
0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 0.1450 A2 sec | Holder / Clip | Clip | 300 mOhms | Bulk | ABC-3-4-R | |||||||
0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 58 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | |||||||
Mfr: ABC-V-20-R TTI: ABC-V-20-R Eaton Electronics Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A/1 kA | 550.8 A2 sec | Board Mount | Axial | 3.66 mOhms | Bulk | ||||||
Mfr: BK/ABC-6NN-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 6A 250V COLOR BAND Double Brown | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 58 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | BK-ABC-6NN-R | |||||
Mfr: BK/ABC-V-2-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 250VAC/125VAC 2A | 0In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 2.1670 A2 sec | Board Mount | Axial | 89 mOhms | Bulk | BK-ABC-V-2-R | |||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 10 kA | Board Mount | Axial | 16 mOhms | Bulk | BK-ABC-BV-7-R | ||||||||
0In Stock | ABC | Ceramic Fuses | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 200 A, 400 A | Board Mount | Axial | 2.8 mOhms | Bulk | BK-ABC-BV-25-R | ||||||||
0In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | Board Mount | Axial | 14 mOhms | Bulk | BK-ABC-BV-8-R | ||||||||
Mfr: BK/ABC-15DD-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 15A 250V COLOR BAND Double Dark green | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 125 VDC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK-ABC-15DD-R | |||||
Mfr: BK1/ABC-1/2GX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 0.5A 250V COLOR BAND Single Gold | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 0.039 A2 sec | Holder / Clip | Clip | 587 mOhms | Bulk | BK1-ABC-1-2GX-R | ||||||
Mfr: BK1/ABC-10DX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 10A 250V COLOR BAND Single Dark green | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 208.8 A2 sec | Holder / Clip | Clip | 11 mOhms | Bulk | BK1-ABC-10DX-R | ||||||
Mfr: BK1/ABC-15AX-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineCartridge Fuses 15A 250V COLOR BAND Single Gray | Not Available Online | ABC | Ceramic Fuses | 15 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 200.2 A2 sec | Holder / Clip | Clip | 5.53 mOhms | Bulk | BK1-ABC-15AX-R | ||||||
Mfr: BK1/ABC-5RX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 5A 250V COLOR BAND Single Red | 0In Stock | ABC | Ceramic Fuses | 5 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 10 kA | 32.83 A2 sec | Holder / Clip | Clip | 26 mOhms | Bulk | BK1-ABC-5RX-R | ||||||
Mfr: BK1/ABC-20EX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 20A 250V COLOR BAND Single Light Blue | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 1 kA | 550.8 A2 sec | Holder / Clip | Clip | 3.66 mOhms | Bulk | BK1-ABC-20EX-R | ||||||
Mfr: BK1/ABC-30NX-R TTI: Not Assigned Eaton Electronics Availability: 0In StockCartridge Fuses 30A 250V COLOR BAND Single Brown | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 6.4 mm x 31.7 mm | 250 VAC | 1 kA | 1429 A2 sec | Holder / Clip | Clip | 2.225 mOhms | Bulk | BK1-ABC-30NX-R | ||||||
Mfr: BK-ABC-1-4-R TTI: BK-ABC-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.002 A2 sec | Holder / Clip | Clip | 2.95 Ohms | Bulk |