326 - Cartridge Fuses
237 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 326 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 16.3 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 389 mOhms | Bulk | |||||
Mfr: 0326.125HXP TTI: 0326.125HXP Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 22.45 Ohms | Bulk | ||||
Mfr: 0326.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 949.5 mOhms | Bulk | |||||
Mfr: 0326015.MXDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 15A SB 3AB PB-FREE | 0In Stock | 326 | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 400 A | 245 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5 mOhms | Bulk | ||||
Mfr: 0326.175HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 8.92 Ohms | Bulk | |||||
Mfr: 0326.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 10 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.00148 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.3248 kOhms | Bulk | ||||
Mfr: 0326.300HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .3A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 300 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.22 Ohms | Bulk | |||||
Mfr: 0326.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 175 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.35 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 8.92 Ohms | Bulk | ||||
Mfr: 0326.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 500 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 4.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.3 Ohms | Bulk | ||||
Mfr: 032602.5VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 185 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 83.5 mOhms | Bulk | ||||
Mfr: 032601.6VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.6A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 66 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 176 mOhms | Bulk | ||||
Mfr: 0326.100HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .1A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 125 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 268 mOhms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0326.062HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 91.7 Ohms | Bulk | |||||
Mfr: 0326.600VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .600A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 600 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 3.9 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 949.5 mOhms | Bulk | ||||
Mfr: 0326.400HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .4A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 400 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 1.935 Ohms | Bulk | |||||
Mfr: 0326.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 187 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.33 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.725 Ohms | Bulk | ||||
Mfr: 0326.100VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .100A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.087 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 268 mOhms | Bulk | ||||
Mfr: 03266.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 60.4 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 34.55 mOhms | Bulk | ||||
Mfr: 032601.2VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.2A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 1.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 22 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 286 mOhms | Bulk | ||||
Mfr: 0326.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 375 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.155 Ohms | Bulk | ||||
0In Stock | 326 | Ceramic Fuses | 1.6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 176 mOhms | Bulk | ||||||
Mfr: 0326.062VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .062A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 62 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 0.0276 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 91.7 Ohms | Bulk | ||||
Mfr: 0326.700VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .700A Slo-Blo 3AB | 0In Stock | 326 | Ceramic Fuses | 700 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 6.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 721.5 mOhms | Bulk | ||||
Mfr: 0326012.MXDP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A SB 3AB PB-FREE | 0In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |