324 - Cartridge Fuses
143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0324.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.21 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 826 mOhms | Bulk | |||
Mfr: 0324007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0324008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 105 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.4 mOhms | Bulk | |||
Mfr: 0324.500MXP TTI: 0324.500MXP Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.639 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 504 mOhms | Bulk | |||
Mfr: 0324010.MXF47P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 10A 3AB Radial Fast Acting | 0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324020.MXF42P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 20A 3AB Radial Fast Acting | 0In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324025.MX28052LP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 280V 25A 52MM Lead Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 280 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324025.MXSLP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 25A Short Lead Fast Acting 3AB | Not Available Online | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0324001.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.69 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 190 mOhms | Bulk | |||
Mfr: 0324002.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 5.7 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||
Mfr: 0324003.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 14.6 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 43.45 mOhms | Bulk | |||
Mfr: 0324004.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A Fast Acting | 0In Stock | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 10.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
Mfr: 0324.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 324 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.21 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 826 mOhms | Bulk | |||
Mfr: 0324005.MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A Fast Acting Wshbl | 0In Stock | 324 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 26 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.2 mOhms | Bulk | |||
0In Stock | 324 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 71 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 18.7 mOhms | Bulk | ||||||
0In Stock | 324 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 570 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 7.6 mOhms | Bulk | ||||||
0In Stock | 324 | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 45 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 24 mOhms | Bulk | ||||||
0In Stock | 324 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.8 mOhms | Bulk | |||||
0In Stock | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.5 mOhms | Bulk | ||||||
Not Available Online | 324 | Ceramic Fuses | 250 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.014 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.96 Ohms | ||||||
Not Available Online | 324 | 15 A | 250 VAC | 125 VDC | 10 kA | - 55 C | + 125 C | 5.075 mOhms | |||||||||||
Not Available Online | 324 | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 206 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 10.5 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.55 mOhms | Bulk | |||||
Not Available Online | 324 | Ceramic Fuses | 250 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.014 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.96 Ohms | ||||||
Not Available Online | 324 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 10.4 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 47 mOhms | Bulk |