315 - Cartridge Fuses
256 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 03156.25VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.25A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 6.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 388 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 15.35 mOhms | Bulk | ||||
Mfr: 0315.150VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V.150A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 150 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.27 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 20 Ohms | Bulk | ||||
Mfr: 0315.040HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .04A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 300 Ohms | Bulk | |||||
Mfr: 0315.375HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.095 Ohms | Bulk | |||||
Mfr: 03152.25HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.25A Slo-Blo | 0In Stock | 315 | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 96.75 mOhms | Bulk | |||||
Mfr: 0315.010HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .01A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 10 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 8.26 mOhms | Bulk | |||||
0In Stock | 315 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 16500 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
Mfr: 0315020.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 20A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 9560 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.22 mOhms | Bulk | ||||
Mfr: 0315008.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 8A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 701 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 11.09 mOhms | Bulk | ||||
Mfr: 0315015.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 15A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 2650 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 5.04 mOhms | Bulk | ||||
Mfr: 0315.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .500A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 2.55 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.26 Ohms | Bulk | ||||
Mfr: 0315.600HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .6A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 912 mOhms | Bulk | |||||
Mfr: 0315007.HXBP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 7A SB PT 3AG BD WBL | Not Available Online | 315 | Glass Fuses | 7 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: 0315.040VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .040A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 40 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.00630 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 300 Ohms | Bulk | ||||
Mfr: 0315.187VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .187A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 187 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.01 Ohms | Bulk | ||||
Mfr: 0315.250VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .250A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.385 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 4.27 Ohms | Bulk | ||||
Mfr: 0315.400VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .400A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 1.35 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.875 Ohms | Bulk | ||||
Mfr: 0315.175VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .175A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 175 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.177 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 8.67 Ohms | Bulk | ||||
Mfr: 0315030.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 30A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 30 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 26900 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.21 mOhms | Bulk | ||||
0In Stock | 315 | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 141 mOhms | Bulk | ||||||
0In Stock | 315 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||||
Mfr: 031502.8VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 2.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 269 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 67.5 mOhms | Bulk | ||||
Mfr: 0315.300VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .300A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.73 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.135 Ohms | Bulk | ||||
Mfr: 0315012.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 32V 12A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 1.2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 300 A | 1200 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.45 mOhms | Bulk | ||||
Mfr: 0315.031HXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .031A Slo-Blo 3AG | 0In Stock | 315 | Glass Fuses | 31 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | 430 Ohms | Bulk |