314 - Cartridge Fuses
126 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 314 | Ceramic Fuses | 8 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 15.4 mOhms | Bulk | ||||||
Mfr: 0314012.MXANP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 12A FA 3AB CERAMIC CC | 0In Stock | 314 | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 7.645 mOhms | Bulk | ||||
Mfr: 0314007.VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 7A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.8 mOhms | Bulk | |||
Mfr: 0314030.MX52LP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AB 50MM LEAD RoHS 30A Pigtail version | Not Available Online | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | 2490 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.83 mOhms | Bulk | |||
0In Stock | 314 | Ceramic Fuses | 6 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 24.15 mOhms | Bulk | ||||||
Mfr: 0314.500MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .5A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||||
Mfr: 0314.375VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 0.21 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 826 mOhms | Bulk | |||
0In Stock | 314 | Ceramic Fuses | 3 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 43.45 mOhms | Bulk | ||||||
Mfr: 0314.500VXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V FA 3AB 0.5AMP | 0In Stock | 314 | Ceramic Fuses | 500 mA | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 504 mOhms | Bulk | |||||
0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | ||||||
0In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||||||
0In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||||
0In Stock | 314 | Ceramic Fuses | 15 A | Fast Blow | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 5.075 mOhms | Bulk | ||||||
Mfr: 0314025.MX52LP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V FA 3AB LEAD RoHS 25A 50mm | Not Available Online | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | - 55 C | + 125 C | 2.36 mOhms | Bulk | ||||
Mfr: 0314.375MXP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .375A Fast Acting 3AB | 0In Stock | 314 | Ceramic Fuses | 375 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 826 mOhms | Bulk | ||||
Mfr: 0314001.MXP TTI: 314001P Littelfuse Availability: 0In StockCartridge Fuses 1 AMP 250V FA CARTRIDGE | 0In Stock | 314 | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.69 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 189 mOhms | Bulk | ||||
0In Stock | 314 | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | 11 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70 mOhms | Bulk | |||||
Mfr: 0314030.MXP TTI: 314030P Littelfuse Availability: 0In StockCartridge Fuses 30 AMP 250V FA CARTRIDGE | 0In Stock | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 2490 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.8 mOhms | Bulk | |||||
Mfr: 0314008.MXP TTI: 314008P Littelfuse Availability: 0In StockCartridge Fuses 8 AMP 250V FA CARTRIDGE | 0In Stock | 314 | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 105 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | ||||
Mfr: 0314007.MXP TTI: 314007P Littelfuse Availability: 0In StockCartridge Fuses 7 AMP 250V FA CARTRIDGE | 0In Stock | 314 | Ceramic Fuses | 7 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A, 10 kA | 71 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 18.7 mOhms | Bulk | ||||
Not Available Online | 314 | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 43.2 mOhms | Bulk | ||||||
Not Available Online | 314 | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | 314 | Ceramic Fuses | 750 mA | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | 250 mOhms | Bulk | ||||||
Not Available Online | 314 | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.82 mOhms | Bulk |