233 - Cartridge Fuses
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 023302.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 2.5A Medium Acting | 0In Stock | 233 | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 17.045 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 52.1 mOhms | Bulk | ||||
Mfr: 023301.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.6A Medium Acting | 0In Stock | 233 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 6.14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 87.95 mOhms | Bulk | ||||
Mfr: 0233005.MXF35P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A PGT Radial ED M | 0In Stock | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 21.7 mOhms | Bulk | |||||
Mfr: 023301.6MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.6A Radial ED M P/Tail | 0In Stock | 233 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 87.95 mOhms | Bulk | |||||
Mfr: 02331.25MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.25A C/Code M UL LBC MA | 0In Stock | 233 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 126.3 mOhms | Bulk | |||||
Mfr: 023301.6MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.6A C/Code M | 0In Stock | 233 | Glass Fuses | 1.6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 87.95 mOhms | Bulk | |||||
Mfr: 0233010.MXBP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A C/Code M | 0In Stock | 233 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 6.565 mOhms | Bulk | |||||
Mfr: 023303.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 3.5A Medium Acting | 0In Stock | 233 | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 36.275 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 32.2 mOhms | Bulk | ||||
Mfr: 0233004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Medium Acting | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Board Mount | Axial | - 55 C | + 125 C | Reel | ||||||
Mfr: 0233006.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Medium Acting | Not Available Online | 233 | Glass Fuses | 6 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 131.455 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17.85 mOhms | Bulk | ||||
Mfr: 02331.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1.25A Medium Acting | 0In Stock | 233 | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 3.39 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 126.3 mOhms | Bulk | ||||
Mfr: 0233004.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A Medium Acting | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 51.61 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0233005.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 5A MM UL LBC | 0In Stock | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 21.7 mOhms | Bulk | |||||
Mfr: 0233001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1A Medium Acting | 0In Stock | 233 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 1.975 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 175 mOhms | Bulk | ||||
0In Stock | 233 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | ||||||
Mfr: 0233010.MXF35P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A MM UL LBC MA | 0In Stock | 233 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 6.565 mOhms | Bulk | |||||
Mfr: 0233010.MXF20P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A MM UL LBC MA | 0In Stock | 233 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 6.565 mOhms | Bulk | |||||
Mfr: 0233001.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 1A PGT Radial ED M | 0In Stock | 233 | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 175 mOhms | Bulk | |||||
Mfr: 023306.3MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6.3A Radial ED M P/Tail | 0In Stock | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 16.6 mOhms | Bulk | |||||
Mfr: 0233010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 10A UL LBC MA PT 5X20MM | 0In Stock | 233 | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 274.115 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 6.565 mOhms | Bulk | ||||
Mfr: 0233004.MXF11P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 4A PGT Radial ED M | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | |||||
Mfr: 023306.3MXF5P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 125V 6.3A Radial ED M P/Tail | 0In Stock | 233 | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 16.6 mOhms | Bulk | |||||
Mfr: 0233004.MXP TTI: 0233004.XP Littelfuse Availability: 0In StockCartridge Fuses 4 AMP 125V MA CARTRIDGE | 0In Stock | 233 | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 51.61 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 29.3 mOhms | Bulk | ||||
Mfr: 0233003.MXP TTI: 0233003.XP Littelfuse Availability: 0In StockCartridge Fuses 3 AMP 125V MA CARTRIDGE | 0In Stock | 233 | Glass Fuses | 3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 26.24 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43.1 mOhms | Bulk | ||||
Mfr: 0233005.MXP TTI: 0233005.XP Littelfuse Availability: 0In StockCartridge Fuses 5A 125V MEDIUM TIME DELAY | 0In Stock | 233 | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 89.975 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.7 mOhms | Bulk |