219XA - Cartridge Fuses
190 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021906.3TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 14.2685 Ohms | Bulk | |||||
Mfr: 0219.200MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .2A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.32 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | ||||
Mfr: 0219.063MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .063A 5X20 PT TL EBC | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.038 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
Mfr: 0219.200TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 200mA I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
Mfr: 0219.315MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.23 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0219005.MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 15.78 mOhms | Bulk | |||||
Mfr: 02193.15MXABP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.15A IEC TD EBC | Not Available Online | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 02193.15TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 3.15A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 847.5 mOhms | Bulk | |||||
Mfr: 021901.6MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 5X20 RoHS 1.6A IEC TD EBC | 0In Stock | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 0219001.TXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1A High I2T T EBC | 0In Stock | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 116.45 mOhms | Bulk | |||||
Mfr: 0219.630MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .63A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 4.82 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | ||||
Mfr: 0219001.MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 19.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.5 mOhms | Bulk | ||||
Mfr: 02191.25MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 27.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | ||||
Mfr: 021902.5MXA- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 138 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.5 mOhms | Bulk | ||||
Mfr: 0219.125MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 125mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 81.65 mOhms | Bulk | |||||
Mfr: 021906.3MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 6.3A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1093.035 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14.2685 Ohms | Bulk | ||||
Mfr: 0219.315MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0219.315MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .315A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 1.23 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
Mfr: 0219.050MXAP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .050A 5X20 T EBC | 0In Stock | 219XA | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.017 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 21.292 Ohms | Bulk | ||||
0In Stock | 219XA | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | ||||||
Mfr: 0219.125MXAEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .125A Slo-Blo | 0In Stock | 219XA | Glass Fuses | 125 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 0.13 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.65 mOhms | Bulk | ||||
Mfr: 021901.6MXAE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.6A Slo-Blo | Not Available Online | 219XA | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | 44.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 55.1 mOhms | Bulk | ||||
Mfr: 0219.400MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 400mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
Mfr: 0219.800MXABP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 800mA CC I2T T EBC High | 0In Stock | 219XA | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Holder / Clip | Clip | - 55 C | + 125 C | 163.5 mOhms | Bulk | |||||
0In Stock | 219XA | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 150 A | Board Mount | Axial | - 55 C | + 125 C | 30.45 mOhms | Reel |