213 - Cartridge Fuses
145 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 021302.5MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo | Not Available Online | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.45 mOhms | Bulk | ||||
Mfr: 0213001.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses FUS 5X20 PGT REELED T1 T LBC 1A/250V (P) | Not Available Online | 213 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 19.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 116.45 mOhms | Reel | ||||
0In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 45.15 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.42 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 163.5 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 55.1 mOhms | Bulk | |||||
Mfr: 02131.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 1.25A Slo-Blo | 0In Stock | 213 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 27.15 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 81.65 mOhms | Bulk | ||||
Mfr: 0213.500MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 500mA Fuse | 0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Reel | ||||
0In Stock | 213 | Glass Fuses | 630 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 4.8 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 275 mOhms | Bulk | |||||
Mfr: 0213002.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2A 5X20 PT T LBC | 0In Stock | 213 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 92.705 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 45.15 mOhms | Reel | ||||
0In Stock | 213 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.225 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 1.6 Ohms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0213004.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 4A 5X20MM PT TL LBC | 0In Stock | 213 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 226.505 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 17 mOhms | Reel | ||||
0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 9.51 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 535 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 600 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 9.51 mOhms | Reel | |||||
0In Stock | 213 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.905 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 021302.5MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V 2.5A Slo-Blo | 0In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 30.45 mOhms | Reel | ||||
Mfr: 0213.315MXEP TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 250V .315A Slo-Blo | 0In Stock | 213 | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.14 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 847.5 mOhms | Bulk | ||||
0In Stock | 213 | Glass Fuses | 800 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 9.42 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 163.5 mOhms | Bulk | |||||
0In Stock | 213 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 138 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 30.45 mOhms | Bulk | |||||
Mfr: 021301.6MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockCartridge Fuses 1.6A/250V(P) 5X20MM IEC TD LBC | 0In Stock | 213 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 44.2 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 55.1 mOhms | Reel |