208 - Cartridge Fuses
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0208.250MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 350V .250A FA PT 2AG PB-FREE | Not Available Online | 208 | Glass Fuses | 250 mA | Fast Blow | 2AG (5 mm x 15 mm) | 350 VAC | 100 A | Board Mount | Axial | - 60 C | + 125 C | 1.15 Ohms | Bulk |