Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDL-3-R TTI: BK/MDL-3-R Eaton Electronics Availability: 5,000In Stock7,350 On Order Expected 13-Nov-26 Cartridge Fuses SMALL DIM. FUSE | 5,000In Stock7,350 On Order Expected 13-Nov-26 | MDL | Glass Fuses | 3 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 67.5 A2 sec | Holder / Clip | Clip | 57 mOhms | Bulk | BK-MDL-3-R | ||||||
Mfr: 0313002.MXP TTI: 0313002.HXP Littelfuse Availability: 10,700In StockCartridge Fuses 250V 2A Slo-Blo | 10,700In Stock | 313 | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 116.85 mOhms | Bulk | 576-313002P 313002P | ||||
Mfr: 0218010.MXP TTI: 0218010.MXP Littelfuse Availability: 800In Stock9,800 On Order Expected Cartridge Fuses 250V 10A Time Lag (Slo-Blo) | 800In Stock9,800 On Order Expected | 218 | Glass Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 568 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.5 mOhms | Bulk | |||||
Mfr: 0217002.MXP TTI: 0217002.HXP Littelfuse Availability: 14,000In StockCartridge Fuses 250 V 2A 5x20mm Fast Acting | 14,000In Stock | 217 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 5.73 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 41.55 mOhms | Bulk | |||||
Mfr: BK-AGC-6-R TTI: BK/AGC-6-R Eaton Electronics Availability: 750In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses SMALL DIM. FUSE | 750In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 144.36 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 20 mOhms | Bulk | BK-AGC-6-R | ||||
Mfr: 0229003.MXP TTI: 0229003.HXP Littelfuse Availability: 1,300In StockCartridge Fuses 250V 3A Slo-Blo | 1,300In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 125 VDC | 10 kA | 77 A2 sec | Holder / Clip | Clip | - 60 C | + 125 C | 38.3 mOhms | Bulk | ||||
Mfr: BK-MDL-6-R TTI: BK/MDL-6-R Eaton Electronics Availability: 2,600In StockCartridge Fuses SMALL DIM. FUSE | 2,600In Stock | MDL | Glass Fuses | 6 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 37.4 A2 sec | Holder / Clip | Clip | 22 mOhms | Bulk | BK-MDL-6-R | ||||||
Mfr: BK-S506-1-R TTI: BK/S506-1-R Eaton Electronics Availability: 1,000In Stock1,900 On Order Expected Cartridge Fuses SMALL DIM. FUSE | 1,000In Stock1,900 On Order Expected | S506 | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.45 A2 sec | Holder / Clip | Clip | 75.7 mOhms | Bulk | BK-S506-1-R | ||||||
Mfr: 0326020.MXP TTI: 0326020.MXP Littelfuse Availability: 21,050In StockCartridge Fuses 250V 20A Slo-Blo | 21,050In Stock | 326 | Ceramic Fuses | 20 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 575 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.35 mOhms | Bulk | ||||
Mfr: 0314020.MXP TTI: 0314020.HXP Littelfuse Availability: 3,500In StockCartridge Fuses 250V 20A Fast Acting | 3,500In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: BK-GMA-5-R TTI: BK/GMA-5-R Eaton Electronics Availability: 6,300In StockCartridge Fuses 5.0A 125V FA SMALL DIM. FUSE | 6,300In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 29 A2 sec | Holder / Clip | Clip | 21 mOhms | Bulk | BK-GMA-5-R | ||||||
Mfr: 0312002.MXP TTI: 0312002.MXP Littelfuse Availability: 9,600In StockCartridge Fuses 250V 2A Fast Acting | 9,600In Stock | 312 | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 5.2 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 70.4 mOhms | Bulk | |||||
Mfr: 0218.500MXP TTI: 0218.500MXP Littelfuse Availability: 1,100In StockCartridge Fuses 250V .5A Time Lag (Slo-Blo) | 1,100In Stock | 218 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 2.825 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 370 mOhms | Bulk | |||||
Mfr: 0215002.MXP TTI: 0215002.MXP Littelfuse Availability: 3,300In StockCartridge Fuses 250V 2A Slo-Blo | 3,300In Stock | 215 | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 11.68 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 56.6 mOhms | Bulk | |||||
Mfr: BK-AGC-1-1-2-R TTI: BK/AGC-1-1/2-R Eaton Electronics Availability: 8,200In StockCartridge Fuses SMALL DIM. FUSE | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 9.023 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 115 mOhms | Bulk | BK-AGC-1-1-2-R | ||||
Mfr: 0313004.MXP TTI: 0313004.HXP Littelfuse Availability: 900In Stock2,000 On Order Expected 17-Mar-27 Cartridge Fuses 250V 4A Slo-Blo | 900In Stock2,000 On Order Expected 17-Mar-27 | 313 | Glass Fuses | 4 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 76.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 31.05 mOhms | Bulk | |||||
Mfr: 0324020.MXP TTI: 0324020.HXP Littelfuse Availability: 3,200In StockCartridge Fuses 250V 20A Fast Acting | 3,200In Stock | 324 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 10 kA | 631 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 3.57 mOhms | Bulk | ||||
Mfr: 0215005.MXP TTI: 0215005.HXP Littelfuse Availability: 0In Stock6,000 On Order Expected 30-Dec-26 Cartridge Fuses 250V 5A Slo-Blo | 0In Stock6,000 On Order Expected 30-Dec-26 | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 66.095 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 15.3 mOhms | Bulk | |||||
Mfr: 0326012.MXP TTI: 0326012.HXP Littelfuse Availability: 1,250In StockCartridge Fuses 250V 12A Slo-Blo | 1,250In Stock | 326 | Ceramic Fuses | 12 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 60 VDC | 500 A | 129 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 6.65 mOhms | Bulk | ||||
Mfr: 0313.100MXP TTI: 0313.100HXP Littelfuse Availability: 600In Stock1,000 On Order Expected 26-Mar-27 Cartridge Fuses 250V .1A Slo-Blo 3AG | 600In Stock1,000 On Order Expected 26-Mar-27 | 313 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.085 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 43 Ohms | Bulk | |||||
Mfr: BK-ABC-8-R TTI: BK/ABC-8-R Eaton Electronics Availability: 1,000In StockCartridge Fuses SMALL DIM. FUSE | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 116.5 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | BK-ABC-8-R | |||||
Mfr: BK-MDA-6-R TTI: BK/MDA-6-R Eaton Electronics Availability: 2,650In StockCartridge Fuses SMALL DIM. FUSE | 2,650In Stock | MDA | Ceramic Fuses | 6 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 587.73 A2 sec | Holder / Clip | Clip | 21.2 mOhms | Bulk | BK-MDA-6-R | ||||||
Mfr: BK-MDA-3-R TTI: BK/MDA-3-R Eaton Electronics Availability: 1,800In StockCartridge Fuses SMALL DIM. FUSE | 1,800In Stock | MDA | Ceramic Fuses | 3 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 44.99 A2 sec | Holder / Clip | Clip | 53.5 mOhms | Bulk | BK-MDA-3-R | ||||||
Mfr: BK-S506-2-R TTI: BK/S506-2-R Eaton Electronics Availability: 9,850In StockCartridge Fuses SMALL DIM. FUSE | 9,850In Stock | S506 | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 31.6 A2 sec | Holder / Clip | Clip | 33.25 mOhms | Bulk | BK-S506-2-R | ||||||
Mfr: 023901.6MXP TTI: 023901.6HXP Littelfuse Availability: 300In Stock1,800 On Order Expected 05-Feb-27 Cartridge Fuses 250V 1.6A Slo-Blo | 300In Stock1,800 On Order Expected 05-Feb-27 | 239 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 30.43 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 120.5 mOhms | Bulk |