Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0325030.MXP TTI: 325030P Littelfuse Availability: 1,820In StockCartridge Fuses 30A 250V TIME DELAY | 1,820In Stock | 325 | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | - 55 C | + 125 C | 1.9 mOhms | Bulk | |||||||
Mfr: BK-S501-2-5-R TTI: BK-S501-2-5-R Bussmann / Eaton Availability: 800In StockCartridge Fuses 2.5A 250V FAST ACTING | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 3.9 A2 sec | Holder / Clip | Clip | 53 mOhms | Bulk | |||||||
Mfr: BK-1A1119-05 TTI: BK-1A1119-05 Bussmann / Eaton Availability: 20,000In StockCartridge Fuses FUSE CLIP - 3AG | 20,000In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
Mfr: BK-AGC-3-4-R TTI: BK-AGC-3-4-R Bussmann / Eaton Availability: 500In StockCartridge Fuses .75A 250V FAST ACTING | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.716 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 312 mOhms | Bulk | |||||
Mfr: 021806.3MXP TTI: 21806.3XP Littelfuse Availability: 400In Stock2,000 On Order Expected 12-Mar-27 Cartridge Fuses 6.3A 250V TIME DELAY | 400In Stock2,000 On Order Expected 12-Mar-27 | 218 | Glass Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 63 A | 198.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 7.6 mOhms | Bulk | |||||
825In Stock | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 6.45 A2 sec | Holder / Clip | Clip | 75.7 mOhms | Bulk | |||||||||
Mfr: BK-MDL-V-2-R TTI: BK-MDL-V-2-R Bussmann / Eaton Availability: 7,425In StockCartridge Fuses 2A 250V TIME DELAY | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 62.3 A2 sec | Board Mount | Axial | 116 mOhms | Bulk | |||||||
10In Stock | GDB | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: 0215005.MXEP TTI: 215005.XEP Littelfuse Availability: 380In Stock1,000 On Order Expected 18-Dec-26 Cartridge Fuses 5 AMP 250V SLO BLO | 380In Stock1,000 On Order Expected 18-Dec-26 | 215 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Board Mount | Axial | - 55 C | + 125 C | 15 mOhms | Bulk | ||||||
Mfr: BK-AGX-1-32 TTI: BK-AGX-1-32 Bussmann / Eaton Availability: 46In StockCartridge Fuses SMALL DIMENSION FUSE | 46In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | 35 Ohms | Bulk | ||||||||
Mfr: BK-MDA-V-15-R TTI: BK-MDA-V-15-R Bussmann / Eaton Availability: 80In StockCartridge Fuses 15A 250V TIME DELAY | 80In Stock | MDA | Ceramic Fuses | 15 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 750 A | 336.82 A2 sec | Board Mount | Axial | 5.43 mOhms | Bulk | |||||||
Mfr: BK-MDL-3-4-R TTI: BK-MDL-3-4-R Bussmann / Eaton Availability: 8,500In StockCartridge Fuses .75A 250V TIME DELAY | 8,500In Stock | MDL | Glass Fuses | 750 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 4.343 A2 sec | Holder / Clip | Clip | 397 mOhms | Bulk | |||||||
Mfr: BK-C520-2-R TTI: BK/C520-2-R Eaton Electronics Availability: 4,175In StockCartridge Fuses FAST ACTING FUSE | 4,175In Stock | C520 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | 1.9 A2 sec | Holder / Clip | Clip | 1.9 Ohms | Bulk | BK-C520-2-R | ||||||
Mfr: BK-S506-2-5-R TTI: BK-S506-2-5-R Bussmann / Eaton Availability: 250In StockCartridge Fuses 2.5A 250V TIME DELAY | 250In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 25 A2 sec | Holder / Clip | Clip | 25.5 mOhms | Bulk | |||||||
Mfr: BK-GDC-3-15A TTI: BK-GDC-3-15A Bussmann / Eaton Availability: 200In StockCartridge Fuses 3.15A 250V TIME DELAY | 200In Stock | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||||
Mfr: AGC-15-100-R TTI: AGC-15-100-R Bussmann / Eaton Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||||
Mfr: 0314025.MXP TTI: 314025P Littelfuse Availability: 1,400In StockCartridge Fuses 25 AMP 250V FA CARTRIDGE | 1,400In Stock | 314 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 1450 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2.4 mOhms | Bulk | ||||||
Mfr: 03266.25MXP TTI: 3266.25P Littelfuse Availability: 500In StockCartridge Fuses 6.25A 250V TIME DELAY | 500In Stock | 326 | Ceramic Fuses | 6.25 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | 34.6 mOhms | Bulk | ||||||
Mfr: BK-MDA-V-30-R TTI: BK-MDA-V-30-R Bussmann / Eaton Availability: 700In StockCartridge Fuses 30A 250V TIME DELAY | 700In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | 1096.7 A2 sec | Board Mount | Axial | 2.43 mOhms | Bulk | ||||||
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | 31 mOhms | Bulk | |||||||||
Mfr: BK-GMA-125-R TTI: BK-GMA-125-R Bussmann / Eaton Availability: 1,700In StockCartridge Fuses .125A 250V FAST ACTING | 1,700In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.0024 A2 sec | Holder / Clip | Clip | 4.895 Ohms | Bulk | |||||||
Mfr: BK-S506-1-25-R TTI: BK-S506-1-25-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 1.25A 250V TIME DELAY | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 10.05 A2 sec | Holder / Clip | Clip | 60 mOhms | Bulk | |||||||
Mfr: BK-S506-4-R TTI: BK-S506-4-R Bussmann / Eaton Availability: 1,500In StockCartridge Fuses 4A 250V TIME DELAY | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 71.8 A2 sec | Holder / Clip | Clip | 13.9 mOhms | Bulk | |||||||
Mfr: 031302.5MXP TTI: 31302.5P Littelfuse Availability: 500In StockCartridge Fuses 2.5 AMP 250V SLO BLO CARTRIDG | 500In Stock | 313 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 130 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 81.1 mOhms | Bulk | |||||
100In Stock | 225 | Glass Fuses | 5 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 500 A | 17 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.9 mOhms | Bulk |