Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0218004.MXP TTI: 218004.XP Littelfuse Availability: 1,600In StockCartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 1,600In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: BK-S506-3-15-R TTI: BK-S506-3-15-R Bussmann / Eaton Availability: 750In StockCartridge Fuses 3.15A 250V TIME DELAY | 750In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||
Mfr: BK-MDL-1-8-R TTI: BK-MDL-1-8-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses .125A 250V TIME DELAY | 1,200In Stock | MDL | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0422 A2 sec | Holder / Clip | Clip | 12.238 Ohms | Bulk | ||||||
Mfr: 0218008.MXP TTI: 218008.XP Littelfuse Availability: 100In StockCartridge Fuses 8 AMP 250V SLO BLO CARTRIDG | 100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 2181.25XP Littelfuse Availability: 400In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 400In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: BK-MDL-20-R TTI: BK-MDL-20-R Bussmann / Eaton Availability: 2,600In StockCartridge Fuses 20A 32V TIME DELAY | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2914 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||
Mfr: BK-MDA-1-R TTI: BK-MDA-1-R Bussmann / Eaton Availability: 200In Stock1,825 On Order Expected 29-Dec-26 Cartridge Fuses 1A 250V TIME DELAY | 200In Stock1,825 On Order Expected 29-Dec-26 | MDA | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | 12.21 A2 sec | Holder / Clip | Clip | 560 mOhms | Bulk | ||||||
Mfr: BK-GMA-500-R TTI: BK-GMA-500-R Bussmann / Eaton Availability: 2,100In StockCartridge Fuses .5A 250V FAST ACTING | 2,100In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.15 A2 sec | Holder / Clip | Clip | 454 mOhms | Bulk | ||||||
Mfr: BK-GMA-1-5-R TTI: BK-GMA-1-5-R Bussmann / Eaton Availability: 500In Stock900 On Order Expected 13-Nov-26 Cartridge Fuses 1.5A 250V FAST ACTING | 500In Stock900 On Order Expected 13-Nov-26 | GMA | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | 1.6 A2 sec | Holder / Clip | Clip | 90 mOhms | Bulk | ||||||
Mfr: BK-AGC-7-R TTI: BK-AGC-7-R Bussmann / Eaton Availability: 1,250In Stock2,000 On Order Expected 12-Feb-27 Cartridge Fuses 7A 250V FAST ACTING | 1,250In Stock2,000 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | 195.02 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17 mOhms | Bulk | ||||
Mfr: BK-GMA-63-R TTI: BK-GMA-63-R Bussmann / Eaton Availability: 460In Stock1,000 On Order Expected 10-Feb-27 Cartridge Fuses .063A 250V FAST ACTING | 460In Stock1,000 On Order Expected 10-Feb-27 | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.00024 A2 sec | Holder / Clip | Clip | 15.75 Ohms | Bulk | ||||||
Mfr: 0229002.MXP TTI: 229002P Littelfuse Availability: 1,400In StockCartridge Fuses 2 AMP 250V SLO BLO CARTRIDG | 1,400In Stock | 229 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 30 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 69.2 mOhms | Bulk | ||||
9,400In Stock | Blade Clips | 15 A | 19.1 x 5.1 mm (ATO , ATC) | Bulk | |||||||||||||||
Mfr: BK-GMA-6-R TTI: BK-GMA-6-R Bussmann / Eaton Availability: 300In Stock500 On Order Expected 16-Dec-26 Cartridge Fuses 6A 125V FAST ACTING | 300In Stock500 On Order Expected 16-Dec-26 | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 45 A2 sec | Holder / Clip | Clip | 17 mOhms | Bulk | ||||||
Mfr: BK-S506-250-R TTI: BK-S506-250-R Bussmann / Eaton Availability: 450In StockCartridge Fuses .25A 250V TIME DELAY | 450In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 0.265 A2 sec | Holder / Clip | Clip | 640 mOhms | Bulk | ||||||
Mfr: BK-GMC-1-R TTI: BK-GMC-1-R Bussmann / Eaton Availability: 1,800In StockCartridge Fuses 1A 250V MEDIUM TIME DELAY | 1,800In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | 1.8 A2 sec | Holder / Clip | Clip | 156 mOhms | Bulk | ||||||
Mfr: 0235002.MXP TTI: 235002.XP Littelfuse Availability: 4,250In StockCartridge Fuses 2 AMP 250V FA CARTRIDGE | 4,250In Stock | 235 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDA-4-R TTI: BK-MDA-4-R Bussmann / Eaton Availability: 1,900In StockCartridge Fuses 4A 250V TIME DELAY | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | 147.4 A2 sec | Holder / Clip | Clip | 36.25 mOhms | Bulk | ||||||
Mfr: BK-GMC-4-R TTI: BK-GMC-4-R Bussmann / Eaton Availability: 200In Stock400 On Order Expected 03-May-27 Cartridge Fuses 4A 125V MEDIUM TIME DELAY | 200In Stock400 On Order Expected 03-May-27 | GMC | Glass Fuses | 4 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 36 A2 sec | Holder / Clip | Clip | 19 mOhms | Bulk | ||||||
Mfr: BK-S505-10-R TTI: BK-S505-10-R Coiltronics / Eaton Availability: 200In StockCartridge Fuses 10A 250V TIME DELAY | 200In Stock | S505 | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 397 A2 sec | Holder / Clip | Clip | 6.1 mOhms | Bulk | ||||||
Mfr: BK-1A4534-01-R TTI: BK-1A4534-01-R Bussmann / Eaton Availability: 245,400In StockCartridge Fuses FUSE CLIP - FOR 3AG | 245,400In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | |||||||||||||||
Mfr: 02183.15MXP TTI: 2183.15XP Littelfuse Availability: 1,000In StockCartridge Fuses 3.15AMP 250V SLO BLO CARTRIDG | 1,000In Stock | 218 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 38.15 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 17.3 mOhms | Bulk | ||||
600In Stock | 314 | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | - 55 C | + 125 C | 47 mOhms | Bulk | |||||||
Mfr: 0218005.MXP TTI: 218005.XP Littelfuse Availability: 4,000In StockCartridge Fuses 5 AMP 250V SLO-BLO CARTRIDG | 4,000In Stock | 218 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | 111 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 10 mOhms | Bulk | ||||
Mfr: 0324025.MXP TTI: 324025P Littelfuse Availability: 150In Stock1,000 On Order Expected 11-Dec-26 Cartridge Fuses 25A 250V FAST ACTING | 150In Stock1,000 On Order Expected 11-Dec-26 | 324 | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 1450 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 2.4 mOhms | Bulk |