Cartridge Fuses
14,454 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S505-5-R TTI: BK-S505-5-R Coiltronics / Eaton Availability: 500In StockCartridge Fuses 5A 250V TIME DELAY | 500In Stock | S505 | Ceramic Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 71.3 A2 sec | Holder / Clip | Clip | 13.1 mOhms | Bulk | ||||||
Mfr: BK-MDL-1-1-4-R TTI: BK-MDL-1-1-4-R Bussmann / Eaton Availability: 400In StockCartridge Fuses 1.25A 250V TIME DELAY | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | 86.2 A2 sec | Holder / Clip | Clip | 205 mOhms | Bulk | ||||||
Mfr: BK-ABC-4-R TTI: BK-ABC-4-R Bussmann / Eaton Availability: 300In StockCartridge Fuses 4A 250V FAST ACTING | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | 22.28 A2 sec | Holder / Clip | Clip | 29.75 mOhms | Bulk | |||||
Mfr: BK-GMD-2-R TTI: BK-GMD-2-R Bussmann / Eaton Availability: 1,600In StockCartridge Fuses 2A 250V TIME DELAY | 1,600In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | 42 A2 sec | Holder / Clip | Clip | 107 mOhms | Bulk | ||||||
800In Stock10,000 On Order Expected 10-May-27 | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
Mfr: 0314020.MXP TTI: 314020P Littelfuse Availability: 700In StockCartridge Fuses 20 AMP 250V FA CARTRIDGE | 700In Stock | 314 | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 631 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 3.6 mOhms | Bulk | |||||
Mfr: BK-1A1119-04-R TTI: BK-1A1119-04-R Bussmann / Eaton Availability: 4,200In StockCartridge Fuses FUSE CLIP - TRON | 4,200In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | |||||||||||||||
Mfr: BK-AGC-30-R TTI: BK-AGC-30-R Bussmann / Eaton Availability: 3,100In StockCartridge Fuses 30A 32V FAST ACTING | 3,100In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 4950 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 2 mOhms | Bulk | ||||
Mfr: 0229003.MXP TTI: 229003P Littelfuse Availability: 1,100In StockCartridge Fuses 3 AMP 250V SLO BLO CARTRIDG | 1,100In Stock | 229 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 77 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 38 mOhms | Bulk | ||||
Mfr: 0218004.MXP TTI: 218004.XP Littelfuse Availability: 1,600In StockCartridge Fuses 4 AMP 250V SLO BLO CARTRIDG | 1,600In Stock | 218 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | 69.1 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 13 mOhms | Bulk | ||||
Mfr: BK-S506-3-15-R TTI: BK-S506-3-15-R Bussmann / Eaton Availability: 750In StockCartridge Fuses 3.15A 250V TIME DELAY | 750In Stock | S506 | Glass Fuses | 3.15 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 96.4 A2 sec | Holder / Clip | Clip | 18.5 mOhms | Bulk | ||||||
Mfr: BK-MDL-1-8-R TTI: BK-MDL-1-8-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses .125A 250V TIME DELAY | 1,200In Stock | MDL | Glass Fuses | 125 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 0.0422 A2 sec | Holder / Clip | Clip | 12.238 Ohms | Bulk | ||||||
Mfr: 0218008.MXP TTI: 218008.XP Littelfuse Availability: 100In StockCartridge Fuses 8 AMP 250V SLO BLO CARTRIDG | 100In Stock | 218 | Glass Fuses | 8 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 80 A | 341.5 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 5.9 mOhms | Bulk | ||||
Mfr: 02181.25MXP TTI: 2181.25XP Littelfuse Availability: 400In StockCartridge Fuses 1.25AMP 250V SLO BLO CARTRIDG | 400In Stock | 218 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 12.65 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 44.6 mOhms | Bulk | ||||
Mfr: BK-MDL-20-R TTI: BK-MDL-20-R Bussmann / Eaton Availability: 2,600In StockCartridge Fuses 20A 32V TIME DELAY | 2,600In Stock | MDL | Glass Fuses | 20 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | 2914 A2 sec | Holder / Clip | Clip | 4 mOhms | Bulk | ||||||
Mfr: 0313.250MXP TTI: 313.250P Littelfuse Availability: 0In Stock1,000 On Order Expected 01-Apr-27 Cartridge Fuses .25 AMP 250V SLO BLO CARTRIDG | 0In Stock1,000 On Order Expected 01-Apr-27 | 313 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 10 kA | 0.385 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 4.27 Ohms | Bulk | ||||
Mfr: 0216004.MXP TTI: 216004.XP Littelfuse Availability: 1,100In StockCartridge Fuses 4 AMP 250V FA CARTRIDGE | 1,100In Stock | 216 | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | - 55 C | + 125 C | 25 mOhms | Bulk | |||||
Mfr: BK-MDA-2-R TTI: BK-MDA-2-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 2A 250V TIME DELAY | 200In Stock | MDA | Ceramic Fuses | 2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 100 A | 70.4 A2 sec | Holder / Clip | Clip | 170 mOhms | Bulk | ||||||
Mfr: BK-ABC-1-R TTI: BK-ABC-1-R Bussmann / Eaton Availability: 100In Stock2,200 On Order Expected Cartridge Fuses 1A 250V FAST ACTING | 100In Stock2,200 On Order Expected | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | 0.431 A2 sec | Holder / Clip | Clip | 195 mOhms | Bulk | |||||
1,225In Stock | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | 71.8 A2 sec | Holder / Clip | Clip | 13.9 mOhms | Bulk | ||||||||
Mfr: BK-S505-1-R TTI: BK-S505-1-R Coiltronics / Eaton Availability: 2,100In StockCartridge Fuses 1A 250V TIME DELAY | 2,100In Stock | S505 | Ceramic Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 1.28 A2 sec | Holder / Clip | Clip | 140.1 mOhms | Bulk | ||||||
Mfr: BK-GMC-5-R TTI: BK-GMC-5-R Bussmann / Eaton Availability: 800In Stock2,000 On Order Expected 03-May-27 Cartridge Fuses 5A 125V MEDIUM TIME DELAY | 800In Stock2,000 On Order Expected 03-May-27 | GMC | Glass Fuses | 5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | 58 A2 sec | Holder / Clip | Clip | 14 mOhms | Bulk | ||||||
Mfr: BK-MDL-1-2-R TTI: BK-MDL-1-2-R Bussmann / Eaton Availability: 600In StockCartridge Fuses SMALL DIMENSION FUSE | 600In Stock | MDL | Glass Fuses | 500 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | 1.656 A2 sec | Holder / Clip | Clip | 943 mOhms | Bulk | ||||||
Mfr: 0229001.MXP TTI: 229001P Littelfuse Availability: 600In Stock1,000 On Order Expected 02-Mar-27 Cartridge Fuses 1 AMP 250V SLO BLO CARTRIDG | 600In Stock1,000 On Order Expected 02-Mar-27 | 229 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 5.64 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 210 mOhms | Bulk | ||||
Mfr: 021506.3MXP TTI: 21506.3XP Littelfuse Availability: 550In StockCartridge Fuses 6.3 AMP 250V SLO BLO CARTRIDG | 550In Stock | 215 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | 129.022 A2 sec | Holder / Clip | Clip | - 55 C | + 125 C | 11 mOhms | Bulk |