230 - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 023001.5HXSW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 107 mOhms | Bulk | |||||
Mfr: 0230006.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | ||||||
Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 31 mOhms | |||||||
Mfr: 0230.350HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .35A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 350 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.3 Ohms | Bulk | |||||
Mfr: 0230004.DRT1SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 25.6 mOhms | ||||||
Mfr: 023002.5DRT2SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 2.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 49.8 mOhms |