230 - Cartridge Fuses
531 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 230 | Glass Fuses | 2 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 69.2 mOhms | |||||||
Mfr: 0230005.DRT3SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | ||||||
Mfr: 0230.600HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 600 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | 1.75 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 480 mOhms | Bulk | ||||
Mfr: 0230004.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 25.6 mOhms | ||||||
Mfr: 0230005.DRT1SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | ||||||
Mfr: 0230006.DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | ||||||
Mfr: 0230007.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 7A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 11.5 mOhms | ||||||
Mfr: 0230001.DRT2SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 210 mOhms | ||||||
Not Available Online | 230 | Glass Fuses | 7 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 11.5 mOhms | |||||||
Not Available Online | 230 | Glass Fuses | 1 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | ||||||||
Mfr: 0230.500DRT1W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 688 mOhms | ||||||
Mfr: 0230.375MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .375A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 375 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 1.16 Ohms | Bulk | |||||
Mfr: 0230003.DRT3W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 38 mOhms | ||||||
Mfr: 023003.5HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | 110 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 31 mOhms | Bulk | ||||
Mfr: 023003.5MXSW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 31 mOhms | Bulk | |||||
Mfr: 0230004.HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 4A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 4 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 25.6 mOhms | Bulk | |||||
Not Available Online | 230 | Glass Fuses | 5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 18.5 mOhms | |||||||
Mfr: 0230.250DRT3SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .25A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 2.41 Ohms | ||||||
Mfr: 0230006.MXSW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | Bulk | |||||
Mfr: 023003.5DRT3SW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 3.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 31 mOhms | ||||||
Mfr: 0230006.DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 125V 6A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 6 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 125 VAC | 400 A | 380 A2 sec | Board Mount | Axial | - 55 C | + 125 C | 14 mOhms | |||||
Mfr: 0230.500HXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 500 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 688 mOhms | Bulk | |||||
Mfr: 0230.750DRT2W TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V .75A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 750 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 35 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 340 mOhms | ||||||
Mfr: 023001.5MXW TTI: Not Assigned Littelfuse Availability: Not Available OnlineCartridge Fuses 250V 1.5A Slo-Blo 2AG | Not Available Online | 230 | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A, 10 kA | Board Mount | Axial | - 55 C | + 125 C | 107 mOhms | Bulk | |||||
Not Available Online | 230 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 10 kA | Board Mount | Axial | - 25 C | + 70 C |